Norgren Pneumatic Cylinder - 12mm Bore, 10 mm RM/92012/M Series, Double Acting Acting
- RS 제품 번호:
- 220-4016
- 제조사 부품 번호:
- RM/92012/M/10
- 제조업체:
- Norgren
Subtotal (1 unit)*
₩167,600.00
재고있음
- 추가로 2026년 11월 23일 부터 4 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩167,600.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 220-4016
- 제조사 부품 번호:
- RM/92012/M/10
- 제조업체:
- Norgren
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Norgren | |
| Series | RM/92012/M | |
| Product Type | Pneumatic Cylinder | |
| Bore Diameter | 12mm | |
| Action Type | Double Acting | |
| Mount Type | Both Ends Tapped | |
| Cushioning Type | Adjustable | |
| Body Material | Stainless Steel | |
| Length | 10mm | |
| Stroke Length | 10mm | |
| Maximum Operating Pressure | 10 bar | |
| Piston Rod Thread Size | M3 | |
| Minimum Operating Temperature | -5°C | |
| Piston Rod Gender | Female | |
| Rod Type | Double | |
| Maximum Operating Temperature | 80°C | |
| Weight | 140g | |
| Width | 25mm | |
| Standards/Approvals | No | |
| Height | 27.5mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 Norgren | ||
Series RM/92012/M | ||
Product Type Pneumatic Cylinder | ||
Bore Diameter 12mm | ||
Action Type Double Acting | ||
Mount Type Both Ends Tapped | ||
Cushioning Type Adjustable | ||
Body Material Stainless Steel | ||
Length 10mm | ||
Stroke Length 10mm | ||
Maximum Operating Pressure 10 bar | ||
Piston Rod Thread Size M3 | ||
Minimum Operating Temperature -5°C | ||
Piston Rod Gender Female | ||
Rod Type Double | ||
Maximum Operating Temperature 80°C | ||
Weight 140g | ||
Width 25mm | ||
Standards/Approvals No | ||
Height 27.5mm | ||
제외
- COO (Country of Origin):
- CZ
The IMI Norgren RM/92012/M/10 is a compact double acting short stroke cylinder. It has magnetic piston, it has stroke length of 10 mm and a cylinder diameter of 12mm.
One third the basic length of a corresponding ISO/VDMA model
Low friction, long life seal design
Fully non-corrodible specification
Standard magnetic piston for full control system versatility
관련된 링크들
- Norgren Pneumatic Cylinder - 12mm Bore, 15 mm RM/92012/M Series, Double Acting Acting
- Norgren Pneumatic Cylinder - 12mm Bore, 20 mm RM/92012/M Series, Double Acting Acting
- Norgren Pneumatic Cylinder - 12mm Bore, 25 mm RM/92012/M Series, Double Acting Acting
- Norgren Pneumatic Cylinder - RM/92000/M 25mm Bore, 10 mm RM/92025/M Series, Double Acting Acting
- Norgren Pneumatic Compact Cylinder - RM/92032 32mm Bore, 10 mm RM/92000/M Series, Double Acting Acting
- Norgren Pneumatic Piston Rod Cylinder - 10mm Bore, 10 mm RM/8000/M Series, Double Acting Acting
- Norgren Pneumatic Cylinder - 16mm Bore, 10 mm RM/92016/M Series, Double Acting Acting
- Norgren Pneumatic Cylinder - 63mm Bore, 10 mm RM/92063/M Series, Double Acting Acting