- RS 제품 번호:
- 203-9912
- 제조사 부품 번호:
- ADN-S-6-10-I-A
- 제조업체:
- Festo
- RS 제품 번호:
- 203-9912
- 제조사 부품 번호:
- ADN-S-6-10-I-A
- 제조업체:
- Festo
제정법과 컴플라이언스
- COO (Country of Origin):
- CN
제품 세부 사항
The Festo ADN series compact cylinder has a double-acting actuator with position sensing and external piston rod thread to move in any position. It has a pneumatic connection M3 with female thread. Its stoke diameter is 10mm with bore size 6mm which is also assembled in any position.
Ambient temperature -10 to 60 °C
Used wrought aluminium alloy material
Product weight 15 g
Used wrought aluminium alloy material
Product weight 15 g
사양
속성 | 값 |
---|---|
Stroke | 10мм |
Bore | 6мм |
Action | Double |
Manufacturer Series | ADN |
Model Number p | 5173733 |