- RS 제품 번호:
- 202-9056
- 제조사 부품 번호:
- ADVC-63-20-I-P
- 제조업체:
- Festo
단종
- RS 제품 번호:
- 202-9056
- 제조사 부품 번호:
- ADVC-63-20-I-P
- 제조업체:
- Festo
제정법과 컴플라이언스
- COO (Country of Origin):
- DE
제품 세부 사항
The Festo ADVC series double-acting short-stroke cylinder has a female thread piston-rod end design structure with flexible cushioning rings/plates at both ends. The actuator stroke is a 20 mm with operating pressure of 10 bar.
Piston diameter - 63 mm
Cushioning - P
Assembly position - any
Cushioning - P
Assembly position - any
사양
속성 | 값 |
---|---|
Stroke | 20мм |
Bore | 63мм |
Action | Double |
Manufacturer Series | ADVC |
Model Number p | 188290 |