- RS 제품 번호:
- 202-1076
- 제조사 부품 번호:
- DSBC-63-100-D3-PPVA-N3
- 제조업체:
- Festo
- RS 제품 번호:
- 202-1076
- 제조사 부품 번호:
- DSBC-63-100-D3-PPVA-N3
- 제조업체:
- Festo
제정법과 컴플라이언스
- COO (Country of Origin):
- DE
제품 세부 사항
The Festo ISO cylinder DSBC-63-100-D3-PPVA-N3 with adjustable cushioning. at both ends. It has stroke 100 mm, piston diameter 63 mm.
It has stroke 100 mm
Piston diameter 63 mm
Piston rod thread M16x1,5
Cushioning. PPV
Piston diameter 63 mm
Piston rod thread M16x1,5
Cushioning. PPV
사양
속성 | 값 |
---|---|
Stroke | 100мм |
Bore | 63мм |
Action | Double |
Manufacturer Series | DSBC |
Model Number p | 3657867 |