SMC Pneumatic Cylinder - 25mm Bore, 75 mm CQ2 Series, Double Acting Acting

N

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
RS 제품 번호:
846-292
제조사 부품 번호:
CQ2KWB25-20D
제조업체:
SMC
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

SMC

Product Type

Pneumatic Cylinder

Series

CQ2

Bore Diameter

25mm

Action Type

Double Acting

Mount Type

Both Ends Tapped

Cushioning Type

Rubber Bumper

Body Material

Aluminium Alloy

Stroke Length

75mm

Maximum Operating Pressure

1 MPa

Piston Rod Thread Standard

Metric

Piston Rod Gender

Male

Rod Type

Double Rod

Maximum Piston Speed

500mm/s

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

70°C

Weight

129g

Standards/Approvals

RoHS

COO (Country of Origin):
CZ
The SMC Compact Cylinder provides reliable high-performance automation in space-restricted environments. This double-acting pneumatic component ensures precise linear movement using a double-rod configuration

Innovative body design improves system flexibility for constrained installations

Auto switch mounting on four surfaces enhances versatility in set-ups

Lightweight construction reduces overall equipment mass, facilitating easy handling

Built-in magnet provides efficient position detection without additional components

관련된 링크들