Camozzi ISO Standard Cylinder - 32M2A020A025 20mm Bore, 25 mm 32 Series, Double Acting Acting

현재 비가용
죄송합니다. 언제 재입고될지 모릅니다.
RS 제품 번호:
198-103
제조사 부품 번호:
32M2A020A025
제조업체:
Camozzi
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Camozzi

Product Type

ISO Standard Cylinder

Series

32

Model Number

32M2A020A025

Bore Diameter

20mm

Action Type

Double Acting

Mount Type

Threaded Through Hole

Body Material

Anodised Aluminium

Stroke Length

25mm

Length

134.6mm

Maximum Operating Pressure

10 bar

Maximum Piston Speed

700mm/s

Rod Type

Non-Rotating

Piston Rod Thread Standard

ISO 4035

Piston Rod Gender

Male/Female

Minimum Operating Temperature

0°C

Maximum Operating Temperature

80°C

Height

92mm

Standards/Approvals

ISO 15552, ISO 21287, ISO 4035, ISO 8139, ISO 8140

Width

40mm

COO (Country of Origin):
IT
The Camozzi cylinders features a compact, non rotating design ideal for installation in confined spaces. They are available in single and double-acting versions with a wide range of diameters from 12mm to 125mm. Constructed with an anodized aluminium body, stainless steel rod and high-quality seals, they ensure durability and reliable performance. The cylinders operate within a temperature range of 0 degree C to 80 degree C and can withstand pressures up to 10 bar or 2 to 10 bar. Suitable for clean air applications with or without lubrication, they are designed for versatile use with threaded holes for mounting. It has 20 bore and 025 strokes.

In compliance with ISO 21287

Compact design

Wide range of models available in different diameters

관련된 링크들