Festo ISV Non Return Valve, 0 bar M6 Metric Threaded Metric M6
- RS 제품 번호:
- 204-0039
- 제조사 부품 번호:
- ISV-M6
- 제조업체:
- Festo
Subtotal (1 unit)*
₩77,000.00
제조사가 재고 비축중
- 2026년 12월 10일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩77,000.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 204-0039
- 제조사 부품 번호:
- ISV-M6
- 제조업체:
- Festo
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Festo | |
| Product Type | Non Return Valve | |
| Inlet Connection Type | M6 | |
| Outlet Connection Type | Threaded | |
| Outlet Connection Size | M6 | |
| Series | ISV | |
| Inlet Thread Standard | Metric | |
| Minimum Operating Pressure | -0.95bar | |
| Minimum Operating Temperature | -10°C | |
| Material | Sintered Bronze, Wrought Aluminium Alloy, Polyoxymethylene, High Alloy Steel | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | ISO 8573-1:2010 | |
| Maximum Operating Pressure | 0 bar | |
| Outlet Thread Standard | Metric | |
| 모두 선택 | ||
|---|---|---|
브랜드 Festo | ||
Product Type Non Return Valve | ||
Inlet Connection Type M6 | ||
Outlet Connection Type Threaded | ||
Outlet Connection Size M6 | ||
Series ISV | ||
Inlet Thread Standard Metric | ||
Minimum Operating Pressure -0.95bar | ||
Minimum Operating Temperature -10°C | ||
Material Sintered Bronze, Wrought Aluminium Alloy, Polyoxymethylene, High Alloy Steel | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals ISO 8573-1:2010 | ||
Maximum Operating Pressure 0 bar | ||
Outlet Thread Standard Metric | ||
- COO (Country of Origin):
- HU
Festo ISV Series Non Return Valve, M6 Inlet Thread Size, 60°C Maximum Operating Temperature - ISV-M6, Numeric Part Number: 545997
This non-return valve provides one-way flow control in pneumatic installations, preventing reverse flow while operating within low-pressure environments. It is intended for use where compact, metric-threaded connections are required and meets recognised Air quality standards for compressed Air applications. Materials used combine metals and engineered polymer to suit routine industrial service up to moderate temperatures.
Features and Benefits:
• M6 threaded connections enable Compact inline mounting • Works down to -0.95 bar for vacuum-service compatibility • Rated to 60°C for moderate-temperature pneumatic systems • Constructed from sintered bronze and aluminium for corrosion resistance • Polyoxymethylene component reduces internal friction for responsiveness
Applications
• Suitable for direction control in factory pneumatic actuators • Ideal for preventing backflow in compressed Air distribution lines • Used with vacuum pick-and-place equipment requiring low-pressure sealing • Can be used for instrument Air protection in automation cabinets
What connection standard does it use for piping compatibility?
It employs metric M6 threaded inlet and outlet fittings designed for straightforward integration with metric-threaded pneumatic tubing and adapters.
Which materials form the primary fluid-contact surfaces?
Fluid-contact parts combine sintered bronze and polyoxymethylene, with wrought aluminium alloy and high-alloy steel for supporting components.
How does it align with compressed Air quality classification?
The valve conforms to ISO 8573-1:2010 requirements, making it suitable where adherence to established particulate and air-quality classifications is necessary.
Can it withstand high system pressures?
The device is intended for low-pressure applications and is not specified for elevated working pressures beyond its operating range.
What thermal limits should installers observe?
Operate within -10°C to 60°C to maintain material performance and functional integrity.
관련된 링크들
- Festo ISV Non Return Valve, 0 bar Threaded Threaded
- Festo ISV-M4 Non Return Valve, 0 bar Threaded Threaded
- Festo ISV Non Return Valve, 0 bar Inlet Male Threaded, Outlet Female Threaded
- Festo ISV-3/8 Non Return Valve, 0 bar Threaded Threaded
- Festo ISV-1/4 Non Return Valve, 0 bar Threaded G 1/4 Threaded
- Festo ISV Pneumatic Valve, 0 bar Inlet Female Threaded Metric M5, Outlet Male Threaded Metric M5
- Festo H-M5 Non Return Valve, 8 bar Threaded Threaded
- Festo HB-M5-QS-4 Non Return Valve, 10 bar Threaded Threaded