SMC AKP Check Valve, 1 Mpa Inlet Female Threaded Rc 1/4 in, Outlet Male Threaded 1/4 in
- RS 제품 번호:
- 457-028
- 제조사 부품 번호:
- AKP-LA08-G02
- 제조업체:
- SMC
Subtotal (1 unit)*
₩94,520.00
제한된 재고
- 2 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩94,520.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 457-028
- 제조사 부품 번호:
- AKP-LA08-G02
- 제조업체:
- SMC
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | SMC | |
| Product Type | Check Valve | |
| Inlet Connection Type | Threaded | |
| Outlet Connection Type | Threaded | |
| Inlet Connection Size | 1/4 in | |
| Outlet Connection Size | 1/4 in | |
| Series | AKP | |
| Cracking Pressure | 0.02MPa | |
| Inlet Thread Standard | Rc | |
| Minimum Operating Pressure | 0.02MPa | |
| Inlet Port Gender | Female | |
| Minimum Operating Temperature | -5°C | |
| Material | Aluminium | |
| Outlet Port Gender | Male | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | ISO 9001, JIS B 8370, UL, CE, ISO 14001, ISO 4414, CSA | |
| Maximum Operating Pressure | 1 Mpa | |
| 모두 선택 | ||
|---|---|---|
브랜드 SMC | ||
Product Type Check Valve | ||
Inlet Connection Type Threaded | ||
Outlet Connection Type Threaded | ||
Inlet Connection Size 1/4 in | ||
Outlet Connection Size 1/4 in | ||
Series AKP | ||
Cracking Pressure 0.02MPa | ||
Inlet Thread Standard Rc | ||
Minimum Operating Pressure 0.02MPa | ||
Inlet Port Gender Female | ||
Minimum Operating Temperature -5°C | ||
Material Aluminium | ||
Outlet Port Gender Male | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals ISO 9001, JIS B 8370, UL, CE, ISO 14001, ISO 4414, CSA | ||
Maximum Operating Pressure 1 Mpa | ||
- COO (Country of Origin):
- JP
The SMC Check Valve is designed for superior performance in fluid control applications, offering reliable functionality with minimal maintenance. Engineered with robust materials, it effectively prevents backflow, ensuring the integrity of your system operations. Ideal for various industrial environments, this valve is capable of handling diverse media, making it a versatile choice for numerous applications. The compact design allows for easy integration into existing setups, while its precise engineering ensures high efficiency and long service life. Whether you're in manufacturing, packaging, or pneumatic systems, this valve optimizes flow management and enhances system reliability.
Compact and lightweight for easy installation
Constructed from high-quality materials for durability
Prevents backflow, contributing to system safety
Offers efficient operation with low cracking pressure
Designed to function effectively across a wide temperature range
Compatible with various tubing sizes for versatility
Engineered for consistent performance in demanding environments
관련된 링크들
- SMC AKP Check Valve, 1 Mpa Inlet Female Threaded Rc 1/4 in, Outlet Male Threaded 1/4 in
- SMC AKP Check Valve, 1 Mpa Inlet Female Threaded Rc 1/4 in, Outlet Male Tube 1/4 in
- SMC AK Check Valve, 1 Mpa Inlet Female Threaded Rc 3/4 in, Outlet Male Threaded Rc 3/4 in
- SMC AK Check Valve, 1 Mpa Inlet Female Threaded Rc 1/4 in, Outlet Male Threaded Rc 1/4 in
- SMC AK Check Valve, 1 Mpa Inlet Female Threaded Rc 3/8 in, Outlet Male Threaded Rc 3/8 in
- SMC AK Check Valve, 1 Mpa Inlet Female Threaded Rc 1/8 in, Outlet Male Threaded Rc 1/8 in
- SMC AK Check Valve, 1 Mpa Inlet Female Threaded 1 in, Outlet Male Threaded G 1 in
- SMC IL220 Check Valve, 0.7 Mpa Inlet Female Threaded Rc 1/4 in, Outlet Male Threaded Rc 1/4 in