SMC 1/8 in Pneumatic Lubricator 1 Mpa, AL20 Series
- RS 제품 번호:
- 631-743
- 제조사 부품 번호:
- AL20-F01B-D
- 제조업체:
- SMC
Subtotal (1 unit)*
₩70,660.00
일시적 품절
- 2026년 11월 26일 부터 2 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩70,660.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 631-743
- 제조사 부품 번호:
- AL20-F01B-D
- 제조업체:
- SMC
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | SMC | |
| Product Type | Pneumatic Lubricator | |
| Port Size | 1/8 in | |
| Series | AL20 | |
| Oil Capacity | 25cm³ | |
| Maximum Operating Pressure | 1 Mpa | |
| Drain | Yes | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS 999 | |
| Bowl Material | Polycarbonate | |
| 모두 선택 | ||
|---|---|---|
브랜드 SMC | ||
Product Type Pneumatic Lubricator | ||
Port Size 1/8 in | ||
Series AL20 | ||
Oil Capacity 25cm³ | ||
Maximum Operating Pressure 1 Mpa | ||
Drain Yes | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS 999 | ||
Bowl Material Polycarbonate | ||
- COO (Country of Origin):
- CZ
The SMC Modular style air lubricator designed to provide precise lubrication to downstream pneumatic equipment. Its adjustable oil drop rate allows customization based on system requirements, while the compact, modular design enables seamless integration with other SMC air preparation units. This model is ideal for maintaining optimal performance and longevity of pneumatic tools and machinery.
Modular type lubricator
Improved operability
Increased capacity by reducing the thickness of resin case
관련된 링크들
- SMC Pneumatic Air Lubricator 1 MPa, AL-D Series
- SMC 1/2 in Pneumatic Air Lubricator 1 MPa, AL-D Series
- SMC 1/4 in Air Lubricator 1 MPa, AL20 Series
- SMC 3/8 in Pneumatic Lubricator 1 Mpa, AL30 Series
- SMC G 1/2 Pneumatic Air Lubricator 1 MPa, 1.5 MPa, AL Series
- SMC Pneumatic Air Lubricator 10 bar, AL-D Series
- SMC G 3/4 Pneumatic Air Lubricator 1 MPa, 1.5 MPa, AL Series
- SMC 1 in Air Lubricator 1 MPa, AL60 Series