SMC 1/4 in Air Lubricator 1 MPa, AC Series
- RS 제품 번호:
- 612-781
- 제조사 부품 번호:
- AL40-F02-D
- 제조업체:
- SMC
Subtotal (1 unit)*
₩92,700.00
일시적 품절
- 2026년 11월 26일 부터 2 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩92,700.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 612-781
- 제조사 부품 번호:
- AL40-F02-D
- 제조업체:
- SMC
사양
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | SMC | |
| Port Size | 1/4 in | |
| Product Type | Air Lubricator | |
| Series | AC | |
| Oil Capacity | 135cm³ | |
| Maximum Operating Pressure | 1 MPa | |
| Drain | Yes | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS 999 | |
| Bowl Material | Polycarbonate | |
| 모두 선택 | ||
|---|---|---|
브랜드 SMC | ||
Port Size 1/4 in | ||
Product Type Air Lubricator | ||
Series AC | ||
Oil Capacity 135cm³ | ||
Maximum Operating Pressure 1 MPa | ||
Drain Yes | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS 999 | ||
Bowl Material Polycarbonate | ||
- COO (Country of Origin):
- CN
The SMC Modular style lubricator is designed to deliver precise lubrication with an adjustable oil drop rate to suit your equipments needs. Its slim resin case increases capacity while maintaining a compact design. It is ideal for efficient and reliable lubrication of downstream components.
Modular type lubricator
Improved operability
Variety of options available
관련된 링크들
- SMC 1/4 in Air Lubricator 1 MPa, AL20 Series
- SMC 1/4 in Air Lubricator 1 MPa, AC Series
- SMC Pneumatic Air Lubricator 1 MPa, AL-D Series
- SMC 1 in Air Lubricator 1 MPa, AL60 Series
- SMC 1/4 in Pneumatic Air Lubricator 1.5 Mpa, AL Series
- SMC 1/2 in Pneumatic Air Lubricator 1 MPa, AL-D Series
- SMC 1/4 in Pneumatic Air Lubricator 1.5 Mpa, AL40 Series
- SMC 1/2 in Air Lubricator 1 MPa, AL40 Series