SMC Pneumatic Guided Cylinder - 32mm Bore, MGP Series, 25 mm Double Acting Acting

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

Subtotal (1 unit)*

₩603,040.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 16일 부터 2 개 단위 배송
  • 추가로 2026년 11월 23일 부터 2 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩603,040.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
758-0746
제조사 부품 번호:
MGPM32TF-25Z
제조업체:
SMC
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

SMC

Product Type

Pneumatic Guided Cylinder

Bore Diameter

32mm

Series

MGP

Action Type

Double Acting

Mount Type

Top Mount, Side, Bottom

Maximum Operating Pressure

1 Mpa

Cushioning Type

Rubber

Piston Rod Thread Standard

G

Minimum Operating Temperature

-10°C

Maximum Piston Speed

500mm/s

Guide Type

Slide Bearing

Rod Type

Single

Maximum Operating Temperature

60°C

Width

48mm

Height

112mm

Standards/Approvals

No

Weight

1.7kg

Stroke Length

25mm

Length

122mm

SMC MGP Series Compact Guide Cylinder, 32mm Bore size, 25mm Stroke Length - MGPM32TF-25Z


This Compact guide cylinder is a guided pneumatic actuator designed for precise linear motion in tight assemblies. It combines guided sliding movement with pneumatic double-acting operation, suitable for automation and mechanical systems requiring accurate lateral stability and controlled reciprocation. The unit accommodates multiple mounting orientations and operates within standard industrial temperature ranges.

Features and Benefits:


• 1MPa maximum operating pressure enables robust force output
• 500mm/s TOP piston speed supports high-speed cycling
• Rubber bumpers on both ends reduce impact and vibration
• Slide bearing guide ensures smooth lateral motion and alignment
• Double-acting design provides controlled extension and retraction
• 25mm stroke allows Compact travel for confined mechanisms

Applications


• Suitable for pick-and-place automation requiring lateral stability
• Ideal for small assembly presses in electronics manufacture
• Used for panel positioning in electrical switchgear production
• Can be used in machine tools for short precision movements
• Used with fixtures where top, side or bottom mounting is required

What mounting flexibility does it offer for retrofit installations?


It supports top, side and bottom mounting so it can be integrated into varied machine layouts without extensive modification.

How does the guide arrangement affect wear and maintenance?


The slide bearing guide reduces friction between components, limiting wear rates and extending service intervals under standard operating conditions.

What ambient conditions can it operate within safely?


It functions across a temperature range down to -10°C and up to 60°C, suitable for typical workshop and factory environments.

How Compact is the actuator for space-constrained designs?


The construction balances a moderate footprint with a narrow width to fit into Compact assemblies while delivering guided linear motion.

Note

May be used with reed switch 161-782, available in most markets.

관련된 링크들