SMC Guide Cylinder - 16mm Bore, MXS Series, 10 mm Double Acting Acting
- RS 제품 번호:
- 235-3341
- 제조사 부품 번호:
- MXS16-10AS
- 제조업체:
- SMC
Subtotal (1 unit)*
₩903,960.00
일시적 품절
- 2026년 12월 18일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩903,960.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 235-3341
- 제조사 부품 번호:
- MXS16-10AS
- 제조업체:
- SMC
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | SMC | |
| Product Type | Guide Cylinder | |
| Bore Diameter | 16mm | |
| Series | MXS | |
| Action Type | Double Acting | |
| Mount Type | Through Hole | |
| Maximum Operating Pressure | 0.7 Mpa | |
| Cushioning Type | Rubber Bumper | |
| Body Material | Aluminium Alloy | |
| Minimum Operating Temperature | -10°C | |
| Maximum Piston Speed | 500mm/s | |
| Piston Rod Thread Size | M5 | |
| Guide Type | Slide Bearing | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | No | |
| Weight | 620g | |
| Stroke Length | 10mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 SMC | ||
Product Type Guide Cylinder | ||
Bore Diameter 16mm | ||
Series MXS | ||
Action Type Double Acting | ||
Mount Type Through Hole | ||
Maximum Operating Pressure 0.7 Mpa | ||
Cushioning Type Rubber Bumper | ||
Body Material Aluminium Alloy | ||
Minimum Operating Temperature -10°C | ||
Maximum Piston Speed 500mm/s | ||
Piston Rod Thread Size M5 | ||
Guide Type Slide Bearing | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals No | ||
Weight 620g | ||
Stroke Length 10mm | ||
- COO (Country of Origin):
- JP
The SMC MXS Air slide table has 16 mm bore size. It has 10mm stroke size and Rc port thread.
Air slide table
Bore size 16mm
Strokes 10mm
With or without stroke adjuster with or without shock
Options buffer, end lock, axial piping
Variety of switches with a variety of wire lead lengths
관련된 링크들
- SMC Guide Cylinder - 12mm Bore, MXS Series, 30 mm Double Acting Acting
- SMC Guide Cylinder - 8mm Bore, MXS Series, 30 mm Double Acting Acting
- SMC Guide Cylinder - 12mm Bore, MXS Series, 50 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - MXS16-100AS 16mm Bore, MXS Series, 100 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - MXS16-125AS 16mm Bore, MXS Series, 125 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - 16mm Bore, MXS Series, 40 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - 16mm Bore, MXS Series, 50 mm Double Acting Acting
- SMC Guide Cylinder - 8mm Bore, MXS Series, 20 mm Double Acting Acting