SMC Guide Cylinder - 12mm Bore, MXS Series, 50 mm Double Acting Acting
- RS 제품 번호:
- 235-3339
- 제조사 부품 번호:
- MXS12-50AS
- 제조업체:
- SMC
Subtotal (1 unit)*
₩1,054,740.00
재고있음
- 2 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩1,054,740.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 235-3339
- 제조사 부품 번호:
- MXS12-50AS
- 제조업체:
- SMC
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | SMC | |
| Product Type | Guide Cylinder | |
| Bore Diameter | 12mm | |
| Series | MXS | |
| Action Type | Double Acting | |
| Mount Type | Through Hole | |
| Maximum Operating Pressure | 0.7 Mpa | |
| Cushioning Type | Rubber Bumper | |
| Body Material | Aluminium Alloy | |
| Guide Type | Slide Bearing | |
| Piston Rod Thread Size | M5 | |
| Maximum Piston Speed | 500mm/s | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Width | 50mm | |
| Weight | 510g | |
| Height | 32mm | |
| Standards/Approvals | No | |
| Stroke Length | 50mm | |
| Length | 112mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 SMC | ||
Product Type Guide Cylinder | ||
Bore Diameter 12mm | ||
Series MXS | ||
Action Type Double Acting | ||
Mount Type Through Hole | ||
Maximum Operating Pressure 0.7 Mpa | ||
Cushioning Type Rubber Bumper | ||
Body Material Aluminium Alloy | ||
Guide Type Slide Bearing | ||
Piston Rod Thread Size M5 | ||
Maximum Piston Speed 500mm/s | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Width 50mm | ||
Weight 510g | ||
Height 32mm | ||
Standards/Approvals No | ||
Stroke Length 50mm | ||
Length 112mm | ||
- COO (Country of Origin):
- JP
The SMC MXS Air slide table has 12 mm bore size. It has 50mm stroke size and Rc port thread.
Air slide table
Bore size 12mm
Strokes 50mm
With or without stroke adjuster with or without shock
Options buffer, end lock, axial piping
Variety of switches with a variety of wire lead lengths
관련된 링크들
- SMC Guide Cylinder - 12mm Bore, MXS Series, 30 mm Double Acting Acting
- SMC Guide Cylinder - 16mm Bore, MXS Series, 10 mm Double Acting Acting
- SMC Guide Cylinder - 8mm Bore, MXS Series, 30 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - MXS12L-50AS 12mm Bore, MXS Series, 50 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - MXS12 12mm Bore, MXS Series, 100 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - MXS8-50AS 8mm Bore, MXS Series, 50 mm Double Acting Acting
- SMC Guide Cylinder - 8mm Bore, MXS Series, 20 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - 25mm Bore, MXS Series, 50 mm Double Acting Acting