SMC Guide Cylinder - 50mm Bore, MGP Series, 25 mm Double Acting Acting
- RS 제품 번호:
- 235-3290
- 제조사 부품 번호:
- MGPM50TF-25Z
- 제조업체:
- SMC
Subtotal (1 unit)*
₩790,780.00
재고있음
- 1 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩790,780.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 235-3290
- 제조사 부품 번호:
- MGPM50TF-25Z
- 제조업체:
- SMC
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | SMC | |
| Product Type | Guide Cylinder | |
| Bore Diameter | 50mm | |
| Series | MGP | |
| Action Type | Double Acting | |
| Maximum Operating Pressure | 1 Mpa | |
| Cushioning Type | Rubber Bumper | |
| Body Material | Aluminium Alloy | |
| Minimum Operating Temperature | -10°C | |
| Maximum Piston Speed | 500mm/s | |
| Rod Type | Single | |
| Piston Rod Thread Standard | G | |
| Guide Type | Slide Bearing | |
| Maximum Operating Temperature | 60°C | |
| Weight | 2.73kg | |
| Standards/Approvals | No | |
| Stroke Length | 25mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 SMC | ||
Product Type Guide Cylinder | ||
Bore Diameter 50mm | ||
Series MGP | ||
Action Type Double Acting | ||
Maximum Operating Pressure 1 Mpa | ||
Cushioning Type Rubber Bumper | ||
Body Material Aluminium Alloy | ||
Minimum Operating Temperature -10°C | ||
Maximum Piston Speed 500mm/s | ||
Rod Type Single | ||
Piston Rod Thread Standard G | ||
Guide Type Slide Bearing | ||
Maximum Operating Temperature 60°C | ||
Weight 2.73kg | ||
Standards/Approvals No | ||
Stroke Length 25mm | ||
- COO (Country of Origin):
- JP
SMC MGP Series Compact Guide Cylinder, 50mm Bore size, 25mm Stroke Length - MGPM50TF-25Z
This Compact guide cylinder is a guided pneumatic actuator designed for linear motion tasks in automated systems. It delivers guided reciprocation with a single-rod configuration and is suitable for factory automation where controlled, constrained movement is required. The unit combines a lightweight aluminium body with slide-bearing guidance and rubber end cushions to manage impact at stroke limits.
Features and Benefits:
• Double-acting design provides push and pull motion capability
• 500 mm/s maximum piston speed enables high-speed cycles
• Rubber bumper on both ends reduces shock at end of stroke
• Slide-bearing guide offers precise lateral load support
• Suitable for up to 1 MPa operating pressure for robust duty
• Operates between −10 °C and 60 °C for varied environments
• 500 mm/s maximum piston speed enables high-speed cycles
• Rubber bumper on both ends reduces shock at end of stroke
• Slide-bearing guide offers precise lateral load support
• Suitable for up to 1 MPa operating pressure for robust duty
• Operates between −10 °C and 60 °C for varied environments
Applications
• Suitable for pick-and-place modules in assembly lines
• Ideal for precision workholding in machining stations
• Used for component transfer in electronics production
• Can be used for actuator duties in conveyor positioning
• Used with testing rigs requiring short-travel guidance
• Ideal for precision workholding in machining stations
• Used for component transfer in electronics production
• Can be used for actuator duties in conveyor positioning
• Used with testing rigs requiring short-travel guidance
What mounting or rod connection standard is provided for integration?
The piston rod uses a G-thread standard to facilitate straightforward mechanical coupling with accessories and mounts.
How Compact is the travel range for tight installation spaces?
The unit offers a 25mm stroke suited to short-travel applications where limited linear displacement is required.
What is the expected mass to consider for support structures?
The cylinder weighs 2.735 kg, which should be included when designing supports or moving assemblies.
What material considerations affect corrosion and weight?
The body is constructed from an aluminium alloy, offering reduced mass and appropriate resistance for many industrial settings.
관련된 링크들
- SMC Guide Cylinder - 25mm Bore, MGP Series, 250 mm Double Acting Acting
- SMC Guide Cylinder - 25mm Bore, MGP Series, 50 mm Double Acting Acting
- SMC Guide Cylinder - 40mm Bore, MGP Series, 200 mm Double Acting Acting
- SMC Guide Cylinder - 50mm Bore, MGP Series, 25 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - 25mm Bore, MGP Series, 50 mm Double Acting Acting
- SMC Guide Cylinder - 25mm Bore, MGP Series, 100 mm Double Acting Acting
- SMC Guided Air Cylinders - MGPM25TF 400Z 25mm Bore, MGP Series, 400 mm Double Acting Acting
- SMC Guided Air Cylinders - MGPM25TF 350Z 25mm Bore, MGP Series, 350 mm Double Acting Acting