SMC Guide Cylinder - 20mm Bore, MGP Series, 100 mm Double Acting Acting
- RS 제품 번호:
- 235-3282
- 제조사 부품 번호:
- MGPM20-100Z
- 제조업체:
- SMC
Subtotal (1 unit)*
₩581,124.00
일시적 품절
- 2026년 12월 11일 부터 2 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩581,124.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 235-3282
- 제조사 부품 번호:
- MGPM20-100Z
- 제조업체:
- SMC
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | SMC | |
| Product Type | Guide Cylinder | |
| Bore Diameter | 20mm | |
| Series | MGP | |
| Action Type | Double Acting | |
| Maximum Operating Pressure | 1 Mpa | |
| Body Material | Aluminium Alloy | |
| Cushioning Type | Rubber Bumper | |
| Guide Type | Slide Bearing | |
| Piston Rod Thread Size | M5 x 0.8 | |
| Minimum Operating Temperature | -10°C | |
| Maximum Piston Speed | 500mm/s | |
| Maximum Operating Temperature | 60°C | |
| Weight | 1.35kg | |
| Standards/Approvals | No | |
| Stroke Length | 100mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 SMC | ||
Product Type Guide Cylinder | ||
Bore Diameter 20mm | ||
Series MGP | ||
Action Type Double Acting | ||
Maximum Operating Pressure 1 Mpa | ||
Body Material Aluminium Alloy | ||
Cushioning Type Rubber Bumper | ||
Guide Type Slide Bearing | ||
Piston Rod Thread Size M5 x 0.8 | ||
Minimum Operating Temperature -10°C | ||
Maximum Piston Speed 500mm/s | ||
Maximum Operating Temperature 60°C | ||
Weight 1.35kg | ||
Standards/Approvals No | ||
Stroke Length 100mm | ||
The SMC MGP series compact guide cylinder is design compact and lightweight machines reduced weight and required space due to guide rod and plate construction. It is get a precise guide movement – ±0.03° of rotating accuracy. Adapt it easily to your application wide range of product variation available
Bore sizes 20 mm
Stroke 100 mm
3 types of bearing can be selected: slide bearing, ball bushing and high precision ball bushing
4 types of mounting are possible: top mounting, side mounting, bottom mounting and T-slot side mounting
Auto switches can be mou
관련된 링크들
- SMC Guide Cylinder - 25mm Bore, MGP Series, 100 mm Double Acting Acting
- SMC Guide Cylinder - 12mm Bore, MGP Series, 100 mm Double Acting Acting
- SMC Guide Cylinder - 20mm Bore, MGP Series, 30 mm Double Acting Acting
- SMC Guide Cylinder - 25mm Bore, MGP Series, 50 mm Double Acting Acting
- SMC Guide Cylinder - 16mm Bore, MGP Series, 125 mm Double Acting Acting
- SMC Guide Cylinder - 50mm Bore, MGP Series, 25 mm Double Acting Acting
- SMC Guide Cylinder - 25mm Bore, MGP Series, 250 mm Double Acting Acting
- SMC Guide Cylinder - 40mm Bore, MGP Series, 200 mm Double Acting Acting