SMC Guide Cylinder - 10mm Bore, MGJ Series, 5 mm Double Acting Acting
- RS 제품 번호:
- 235-3264
- 제조사 부품 번호:
- MGJ10-5
- 제조업체:
- SMC
Subtotal (1 unit)*
₩311,960.00
재고있음
- 4 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩311,960.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 235-3264
- 제조사 부품 번호:
- MGJ10-5
- 제조업체:
- SMC
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | SMC | |
| Product Type | Guide Cylinder | |
| Bore Diameter | 10mm | |
| Series | MGJ | |
| Action Type | Double Acting | |
| Maximum Operating Pressure | 1 Mpa | |
| Cushioning Type | Rubber Bumper | |
| Body Material | Aluminium Alloy | |
| Maximum Piston Speed | 500mm/s | |
| Minimum Operating Temperature | -10°C | |
| Piston Rod Thread Size | M3 | |
| Guide Type | Slide Bearing | |
| Maximum Operating Temperature | 60°C | |
| Weight | 40.6g | |
| Height | 33mm | |
| Standards/Approvals | No | |
| Width | 17mm | |
| Stroke Length | 5mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 SMC | ||
Product Type Guide Cylinder | ||
Bore Diameter 10mm | ||
Series MGJ | ||
Action Type Double Acting | ||
Maximum Operating Pressure 1 Mpa | ||
Cushioning Type Rubber Bumper | ||
Body Material Aluminium Alloy | ||
Maximum Piston Speed 500mm/s | ||
Minimum Operating Temperature -10°C | ||
Piston Rod Thread Size M3 | ||
Guide Type Slide Bearing | ||
Maximum Operating Temperature 60°C | ||
Weight 40.6g | ||
Height 33mm | ||
Standards/Approvals No | ||
Width 17mm | ||
Stroke Length 5mm | ||
- COO (Country of Origin):
- JP
The SMC Series MGJ miniature guide rod cylinder is ideal for applications requiring high side load and high non-rotational accuracy (±0.1°). Rubber bumpers are standard. Two auto switches can be mounted with as little as 5mm of stroke.
Bore size 10mm
Stroke size 5mm
Lead wire 5M
관련된 링크들
- SMC Guide Cylinder - 6mm Bore, MGJ Series, 15 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - 10mm Bore, MGJ Series, 10 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - MGJ10-15 10mm Bore, MGJ Series, 15 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - 10mm Bore, MGJ Series, 20 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - 6mm Bore, MGJ Series, 10 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - 6mm Bore, MGJ Series, 5 mm Double Acting Acting
- SMC Guided Air Cylinders - MGJ6-12 6mm Bore, MGJ Series, 12 mm Double Acting Acting
- SMC Guide Cylinder - 16mm Bore, MXS Series, 10 mm Double Acting Acting