SMC Pneumatic Guided Cylinder - 25mm Bore, MGQ Series, 50 mm Double Acting Acting
- RS 제품 번호:
- 196-4484
- 제조사 부품 번호:
- MGQL25-50
- 제조업체:
- SMC
Subtotal (1 unit)*
₩825,760.00
일시적 품절
- 2026년 12월 25일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩825,760.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 196-4484
- 제조사 부품 번호:
- MGQL25-50
- 제조업체:
- SMC
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | SMC | |
| Product Type | Pneumatic Guided Cylinder | |
| Bore Diameter | 25mm | |
| Series | MGQ | |
| Action Type | Double Acting | |
| Mount Type | Side, Bottom | |
| Maximum Operating Pressure | 1 Mpa | |
| Cushioning Type | Rubber Cushioning at Both Ends | |
| Body Material | Aluminium Alloy | |
| Minimum Operating Temperature | -10°C | |
| Rod Type | Single | |
| Maximum Piston Speed | 500mm/s | |
| Guide Type | Ball Bearing | |
| Piston Rod Thread Standard | Rc, G, NPT | |
| Maximum Operating Temperature | 60°C | |
| Height | 88mm | |
| Standards/Approvals | No | |
| Width | 42mm | |
| Weight | 3.1kg | |
| Stroke Length | 50mm | |
| Length | 79.5mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 SMC | ||
Product Type Pneumatic Guided Cylinder | ||
Bore Diameter 25mm | ||
Series MGQ | ||
Action Type Double Acting | ||
Mount Type Side, Bottom | ||
Maximum Operating Pressure 1 Mpa | ||
Cushioning Type Rubber Cushioning at Both Ends | ||
Body Material Aluminium Alloy | ||
Minimum Operating Temperature -10°C | ||
Rod Type Single | ||
Maximum Piston Speed 500mm/s | ||
Guide Type Ball Bearing | ||
Piston Rod Thread Standard Rc, G, NPT | ||
Maximum Operating Temperature 60°C | ||
Height 88mm | ||
Standards/Approvals No | ||
Width 42mm | ||
Weight 3.1kg | ||
Stroke Length 50mm | ||
Length 79.5mm | ||
- COO (Country of Origin):
- CN
Compact guide cylinder
Ball bushing bearing
Bore sizes: 12, 16, 20, 25, 32, 40, 50, 63, 80, 100 (mm)
Strokes from 10mm through 200mm depending upon bore size
Variety of switches and a variety of lead wire lengths
관련된 링크들
- SMC Pneumatic Guided Cylinder - 12mm Bore, MGQ Series, 20 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - 25mm Bore, MGQ Series, 50 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - Cylinder Series MGQ MGQ Series, 50 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - Cylinder Series MGQ MGQ Series, 25 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - 12mm Bore, MGQ Series, 50 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - 16mm Bore, MGQ Series, 50 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - 20mm Bore, MGQ Series, 50 mm Double Acting Acting
- SMC Pneumatic Guided Cylinder - 32mm Bore, MGQ Series, 50 mm Double Acting Acting