SMC Pneumatic Guided Cylinder - 12mm Bore, MGQ Series, 50 mm Double Acting Acting

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

Subtotal (1 unit)*

₩431,260.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 1 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩431,260.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
222-3918
제조사 부품 번호:
MGQM12-50
제조업체:
SMC
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

SMC

Product Type

Pneumatic Guided Cylinder

Bore Diameter

12mm

Series

MGQ

Action Type

Double Acting

Mount Type

Direct

Maximum Operating Pressure

1 Mpa

Cushioning Type

Rubber Cushioning at Both Ends

Rod Type

Single

Guide Type

Slide Bearing, Ball Bearing

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

60°C

Standards/Approvals

No

Width

29mm

Height

58mm

Weight

380g

Length

89mm

Stroke Length

50mm

제외

SMC MGQM Compact Guide Cylinder


The solution for a linear-actuator subject to high loads. Ideal for material handling applications. Two types of guide rod bearing for different applications. The overall package is very compact and pre-tapped mounting holes ensure easy attachment of fixtures.

Compact guide cylinder

Available in a range of bore sizes

Strokes from 10mm → 200mm depending upon bore size

Variety of switches and a variety of lead wire lengths

Mounts on side or bottom

MGQ-M Compact Guided 12-50mm Diameter


Compact, double-acting guided cylinders utilising slide bearings. These cylinders maintain a very high non-rotational accuracy and have a high tolerance to side loading. All cylinders have magnetic sensing capabilities and direct mount facilities.

관련된 링크들