Festo Pneumatic Guided Cylinder - 170876 50mm Bore, DFM Series, 160 mm Double Acting Acting

Subtotal (1 unit)*

₩1,038,300.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 12월 21일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩1,038,300.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
136-6528
제조사 부품 번호:
DFM-50-160-P-A-GF
제조업체:
Festo
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Festo

Product Type

Pneumatic Guided Cylinder

Bore Diameter

50mm

Series

DFM

Action Type

Double Acting

Mount Type

Through Hole

Maximum Operating Pressure

10 bar

Cushioning Type

Elastomer

Body Material

Nitrile Rubber (NBR), Tempered Steel, High Alloy Stainless Steel, Wrought Aluminium Alloy, PUR

Guide Type

Ball Bearing, Plain Bearing

Maximum Piston Speed

0.8mm/s

Minimum Operating Temperature

-20°C

Rod Type

Single Ended

Maximum Operating Temperature

80°C

Weight

7.2kg

Standards/Approvals

ISO 1179-1, ISO 228-1

Width

148mm

Height

64mm

Stroke Length

160mm

Length

294mm

Model Number

170876

COO (Country of Origin):
DE

Festo Pneumatic Guided Cylinder, Double Acting, 50mm Bore - DFM-50-160-P-A-GF


Shore up your system with this pneumatic guided cylinder from Festo. By combining a double-acting drive and guide unit in the same housing, it makes for a compact choice that's extremely stable. It's been designed for heavy lifting, clamping and other tasks that need substantial force, so you can put it to the test in challenging applications. Wrought aluminium and steel alloy materials give it the high tensile strength needed to handle the stress and strain of heavy loads. This cylinder's NBR seals offer resistance to corrosive chemicals and oils, letting it keep up the pressure in extreme situations.

Features & Benefits


• 160mm stroke length delivers powerful output for demanding tasks

• Versatile option can be used with lubricated and unlubricated compressed air

• Elastomer cushioning absorbs energy from high impacts, protecting the device while limiting noise and vibration

• Can be assembled in any position for easy installation

Applications


• Industrial automation

• Automotive manufacturing

• Pulp and paper mills

Can I use this pneumatic cylinder in harsh conditions?


Yes. This pneumatic cylinder operates across a broad temperature range of -20°C to +80°C, so it's up to the task in harsh conditions.

관련된 링크들