Festo Pneumatic Guided Cylinder - 170852 25mm Bore, DFM Series, 80 mm Double Acting Acting
- RS 제품 번호:
- 121-5419
- Distrelec 제품 번호:
- 301-68-474
- 제조사 부품 번호:
- DFM-25-80-P-A-GF
- 제조업체:
- Festo
Subtotal (1 unit)*
₩520,480.00
재고있음
- 추가로 2026년 11월 23일 부터 3 개 단위 배송
- 추가로 2026년 12월 04일 부터 6 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩520,480.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 121-5419
- Distrelec 제품 번호:
- 301-68-474
- 제조사 부품 번호:
- DFM-25-80-P-A-GF
- 제조업체:
- Festo
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Festo | |
| Product Type | Pneumatic Guided Cylinder | |
| Bore Diameter | 25mm | |
| Series | DFM | |
| Action Type | Double Acting | |
| Mount Type | Through Hole | |
| Maximum Operating Pressure | 10 bar | |
| Cushioning Type | Elastic Cushioning Rings/Plates | |
| Body Material | Wrought Aluminium Alloy, Tempered Steel, PUR, Nitrile Rubber (NBR), High Alloy Stainless Steel | |
| Piston Rod Thread Standard | ISO 228-1, ISO 1179-1 | |
| Guide Type | Plain Bearing | |
| Rod Type | Single | |
| Minimum Operating Temperature | -20°C | |
| Maximum Piston Speed | 0.8m/s | |
| Maximum Operating Temperature | 80°C | |
| Weight | 1.99kg | |
| Standards/Approvals | RoHS, ISO 8573-1:2010 (7:4:4), ISO 228-1, ISO 1179-1 | |
| Height | 44mm | |
| Width | 95mm | |
| Length | 163mm | |
| Stroke Length | 80mm | |
| Model Number | 170852 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Festo | ||
Product Type Pneumatic Guided Cylinder | ||
Bore Diameter 25mm | ||
Series DFM | ||
Action Type Double Acting | ||
Mount Type Through Hole | ||
Maximum Operating Pressure 10 bar | ||
Cushioning Type Elastic Cushioning Rings/Plates | ||
Body Material Wrought Aluminium Alloy, Tempered Steel, PUR, Nitrile Rubber (NBR), High Alloy Stainless Steel | ||
Piston Rod Thread Standard ISO 228-1, ISO 1179-1 | ||
Guide Type Plain Bearing | ||
Rod Type Single | ||
Minimum Operating Temperature -20°C | ||
Maximum Piston Speed 0.8m/s | ||
Maximum Operating Temperature 80°C | ||
Weight 1.99kg | ||
Standards/Approvals RoHS, ISO 8573-1:2010 (7:4:4), ISO 228-1, ISO 1179-1 | ||
Height 44mm | ||
Width 95mm | ||
Length 163mm | ||
Stroke Length 80mm | ||
Model Number 170852 | ||
- COO (Country of Origin):
- DE
Festo DFM Series Pneumatic Guided Cylinder, 25mm Bore Size, 80mm Stroke Length - DFM-25-80-P-A-GF
This pneumatic guided cylinder provides precise guided linear motion for industrial automation and handling systems. Designed for guided load control and repeatable positioning, it operates as a double-acting actuator suitable for moderate-duty applications where guided guidance and compact installation are required. The unit combines robust materials and guided support to perform reliably across typical factory environments.
Features and Benefits:
• 25mm bore delivers compact force for constrained spaces
• 80mm stroke permits short, repeatable travel distances
• Double-acting design enables push and pull operation
• Maximum 10 bar rating supports higher pneumatic supply pressures
• 0.8 m/s top piston speed allows brisk cycle rates
• Elastic cushioning rings reduce impact and extend lifetime
• 80mm stroke permits short, repeatable travel distances
• Double-acting design enables push and pull operation
• Maximum 10 bar rating supports higher pneumatic supply pressures
• 0.8 m/s top piston speed allows brisk cycle rates
• Elastic cushioning rings reduce impact and extend lifetime
Applications
• Suitable for pick-and-place with guided lateral stability
• Ideal for clamping fixtures requiring controlled return force
• Used with assembly tables for accurate positioning tasks
• Can be used for smaller transfer systems in tight layouts
• Appropriate for lab automation where compact guidance is needed
• Ideal for clamping fixtures requiring controlled return force
• Used with assembly tables for accurate positioning tasks
• Can be used for smaller transfer systems in tight layouts
• Appropriate for lab automation where compact guidance is needed
What bearing arrangement controls lateral movement?
A plain bearing guide provides guided support and low-friction lateral stability for guided loads.
What materials contact the environment and moving parts?
The construction uses wrought aluminium alloy, tempered steel, polyurethane, NBR sealing, and high-alloy stainless steel for key moving elements.
What mounting method is available for installation?
The actuator is designed for through-hole mounting to allow secure attachment in confined assemblies.
What temperature range can it withstand during operation?
It is rated to function between -20°C and 80°C for cold starts and elevated ambient conditions.
관련된 링크들
- Festo Pneumatic Guided Cylinder - 8161426 25mm Bore, DFM Series, 80 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 8118867 25mm Bore, DFM Series, 80 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 170887 80mm Bore, DFM Series, 80 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 170885 80mm Bore, DFM-80-25-P-A-GF Series, 25 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 170888 80mm Bore, DFM Series, 100 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 170886 80mm Bore, DFM Series, 50 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 170891 80mm Bore, DFM Series, 200 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 170838 16mm Bore, DFM Series, 80 mm Double Acting Acting