RS PRO Pneumatic Guided Cylinder - 12mm Bore, 25 mm Double Acting Acting

Subtotal (1 unit)*

₩338,876.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 1 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩338,876.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
180-328
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Product Type

Pneumatic Guided Cylinder

Bore Diameter

12mm

Series

RS PRO

Action Type

Double Acting

Maximum Operating Pressure

10 bar

Cushioning Type

Rubber

Body Material

Aluminium

Guide Type

Slide Bearing

Maximum Piston Speed

500mm/s

Rod Type

Double

Minimum Operating Temperature

-20°C

Piston Rod Thread Size

M5 x 0.8

Maximum Operating Temperature

70°C

Weight

200g

Width

56mm

Standards/Approvals

RoHS

Height

22mm

Length

67mm

Stroke Length

25mm

COO (Country of Origin):
CN

RS PRO Pneumatic Guided Cylinder, 25 mm Stroke, Compact


The RS PRO Pneumatic Guided Cylinder is designed for precise and reliable linear motion applications. With a compact design and a 25 mm stroke, it is ideal for environments where space is limited. This guided cylinder offers enhanced resistance to side loads, ensuring durability and stability in demanding industrial settings.

Features and Benefits


Heavy-duty triple rod with slide bearing: Provides strong resistance to side loads, enhancing durability and performance.

Flexible mounting: Allows for easy installation with multiple mounting points, increasing versatility.

Compact design: Saves space in constrained environments, making it suitable for various applications.

Precise movement: Ensures accurate and consistent operation, improving process efficiency.

High precision: Delivers reliable performance in applications requiring exact positioning.

Magnetic: Facilitates easy integration with magnetic sensors for position detection.

Rubber cushioned: Reduces impact and noise, extending the lifespan of the cylinder.

Applications


Automation systems

Material handling

Packaging machinery

Assembly lines

Additional Information


Pneumatic Connection: M5

Maximum Operating Pressure: 10 bar

Operating Temperature Range: -20 °C to 80 °C

Bore Size: 12 mm

Action Type: Double

Cushioning Type: Rubber

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

관련된 링크들