RS PRO Pneumatic Guided Cylinder - 16mm Bore, 25 mm Double Acting Acting

Subtotal (1 unit)*

₩392,782.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 4 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩392,782.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
180-335
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Product Type

Pneumatic Guided Cylinder

Bore Diameter

16mm

Series

RS PRO

Action Type

Double Acting

Maximum Operating Pressure

10 bar

Body Material

Aluminium

Cushioning Type

Rubber

Piston Rod Thread Size

M5 x 0.8

Minimum Operating Temperature

-20°C

Rod Type

Double

Guide Type

Slide Bearing

Maximum Piston Speed

500mm/s

Maximum Operating Temperature

70°C

Standards/Approvals

RoHS

Width

62mm

Height

25mm

Weight

463g

Stroke Length

25mm

Length

71mm

COO (Country of Origin):
CN

RS PRO Pneumatic Guided Cylinder, 25 mm Stroke, Compact


The RS PRO Pneumatic Guided Cylinder is designed for precision and durability in industrial applications. It features a heavy-duty triple rod with a slide bearing, providing robust resistance to side loads. This guided cylinder is ideal for applications requiring precise movement and easy installation with multiple mounting options.

Features and Benefits


Heavy-duty triple rod: Offers strong resistance to side loads, ensuring durability and reliability.

Slide bearing: Facilitates smooth and precise movement, enhancing performance.

Compact size: Allows for easy integration into space-constrained environments.

Multiple mounting points: Provides flexibility in installation, accommodating various setup requirements.

High precision: Ensures accurate and consistent operation in demanding applications.

Magnetic: Enables position sensing for enhanced control.

Rubber cushioned: Reduces impact and noise, prolonging the lifespan of the cylinder.

Applications


Automation systems

Manufacturing equipment

Material handling

Robotics

Additional Information


Complies with industry standards for pneumatic components

Suitable for use in environments with temperatures ranging from -20 °C to 80 °C

Compatible with M5 pneumatic connections

Designed to operate at a maximum pressure of 10 bar

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

관련된 링크들