RS Better World

Festo 2 Finger Double Acting Action Pneumatic Gripper, HGPP-10-A, Parallel Gripping Type

Subtotal (1 unit)*

₩1,691,860.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 3 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩1,691,860.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS 제품 번호:
281-1488
제조사 부품 번호:
HGPP-10-A
제조업체:
Festo
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Festo

Bore Diameter

10mm

Number of Fingers

2

Product Type

Pneumatic Gripper

Gripping Type

Parallel

Action Type

Double Acting

Stroke Length

2mm

Series

HGPP

Maximum Operating Pressure

8 bar

Port Size

M3

Weight

126g

Gripping Force - Internal

80N

Gripping Force - External

80N

Minimum Operating Temperature

5°C

Maximum Operating Temperature

60°C

Standards/Approvals

RoHS

Maximum Operating Frequency

4Hz

Better World Product

Yes

Better World Claim

Repairable by the End User

Model Number

525658

COO (Country of Origin):
IT

Festo HGPP Series Pneumatic Gripper, 10mm Bore Size, 2mm Stroke Length - HGPP-10-A, Numeric Part Number: 525658


This pneumatic gripper is a Compact parallel gripping device for handling small components in automated systems. It operates with a dual-action mechanism and is suited to tasks requiring symmetrical internal and external holding. The tool is designed for integration with control systems where lightweight end-effectors and short linear travel are required.

Features and Benefits:


• 10mm bore delivering precise actuation and control
• 2mm stroke enabling fine positional adjustments
• 80N external gripping force for secure part retention
• 80N internal gripping force for reliable bore gripping
• 4 Hz maximum operating frequency supporting Rapid cycles
• 8 bar maximum pressure allowing robust pneumatic performance

Applications


• Suitable for pick-and-place of electronic components on assembly lines
• Ideal for handling small mechanical parts in CNC tending
• Used for inserting and extracting items in electrical panel assembly
• Can be used for clamping delicate components during inspection
• Used with tiny fixtures where limited stroke and light mass are required

What temperature range can it operate within?


It functions between 5°C and 60°C, enabling use in typical factory ambient conditions.

How is the gripper connected to the pneumatic supply?


The unit uses an M3 port for its pneumatic inlet, compatible with fine-bore tubing and fittings.

How many fingers does it employ and what is the mass?


It has two fingers and weighs 126 g, simplifying installation on lightweight arms.

Is the product compliant with material restrictions?


It meets RoHS requirements, restricting certain hazardous substances in its construction.

관련된 링크들