RS Better World
Festo 2 Finger Double Acting Action Pneumatic Gripper, HGPD-35-A, Parallel Gripping Type
- RS 제품 번호:
- 281-1435
- 제조사 부품 번호:
- HGPD-35-A
- 제조업체:
- Festo
Subtotal (1 unit)*
₩2,537,040.00
제조사가 재고 비축중
- 2026년 12월 11일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩2,537,040.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS 제품 번호:
- 281-1435
- 제조사 부품 번호:
- HGPD-35-A
- 제조업체:
- Festo
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Festo | |
| Bore Diameter | 35mm | |
| Product Type | Pneumatic Gripper | |
| Number of Fingers | 2 | |
| Gripping Type | Parallel | |
| Stroke Length | 8mm | |
| Action Type | Double Acting | |
| Series | HGPD | |
| Maximum Operating Pressure | 8 bar | |
| Port Size | M5 | |
| Weight | 572g | |
| Minimum Operating Temperature | 5°C | |
| Gripping Force - External | 581N | |
| Gripping Force - Internal | 534N | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Better World Claim | Repairable by the End User | |
| Better World Product | Yes | |
| Maximum Operating Frequency | 3Hz | |
| Model Number | 1132945 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Festo | ||
Bore Diameter 35mm | ||
Product Type Pneumatic Gripper | ||
Number of Fingers 2 | ||
Gripping Type Parallel | ||
Stroke Length 8mm | ||
Action Type Double Acting | ||
Series HGPD | ||
Maximum Operating Pressure 8 bar | ||
Port Size M5 | ||
Weight 572g | ||
Minimum Operating Temperature 5°C | ||
Gripping Force - External 581N | ||
Gripping Force - Internal 534N | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Better World Claim Repairable by the End User | ||
Better World Product Yes | ||
Maximum Operating Frequency 3Hz | ||
Model Number 1132945 | ||
- COO (Country of Origin):
- DE
Festo HGPD Series Pneumatic Gripper, 35mm Bore Size, 8mm Stroke Length - HGPD-35-A, Numeric Part Number: 1132945
This pneumatic gripper is a compact, two-finger device designed to perform controlled parallel gripping tasks in automated and production environments. It operates using a pneumatic double-acting mechanism to open and close the jaws, delivering consistent handling for internal and external grasping of components within assembly, testing and material-handling workflows.
Features and Benefits:
• 35mm bore delivers high contact force for secure handling
• 581N external grip force for demanding pick-and-place
• 534N internal grip force for reliable internal gripping
• Double-acting operation allows precise bidirectional control
• 8mm stroke supports short-travel, repeatable cycles
• M5 port enables straightforward pneumatic integration
• 581N external grip force for demanding pick-and-place
• 534N internal grip force for reliable internal gripping
• Double-acting operation allows precise bidirectional control
• 8mm stroke supports short-travel, repeatable cycles
• M5 port enables straightforward pneumatic integration
Applications
• Suitable for assembly of electronic components requiring firm holds
• Ideal for gripping small machined parts in mechanical assembly
• Used with pick-and-place systems for electrical device production
• Can be used for end-of-arm tooling in robotic material handling
• Ideal for gripping small machined parts in mechanical assembly
• Used with pick-and-place systems for electrical device production
• Can be used for end-of-arm tooling in robotic material handling
What operating pressures and temperatures can it tolerate?
It functions up to 8 bar and is rated for use between 5 °C and 60 °C, matching common factory pneumatic supplies and ambient conditions.
How fast can it cycle in repetitive tasks?
The design supports a maximum operating frequency of 3 Hz, allowing moderate-speed repetitive gripping without overstressing the actuator.
How heavy is the unit and how does mass affect mounting?
The gripper weighs 572 g, which simplifies mounting considerations for most robotic or gantry end-effectors while keeping inertial loads low.
Is it suitable for regulated manufacturing environments?
The construction complies with RoHS requirements, making it appropriate where restricted-substance controls are enforced.
관련된 링크들
- Festo 2 Finger Double Acting Action Pneumatic Gripper, HGPD-20-A, Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper, HGPD-80-A, Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper, HGPD-25-A, Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper, HGPD-40-A, Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper, HGPD-63-A, Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper, HGPD-16-A, Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper, HGPD-50-A, Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper, HGPD-20-A-G1, Parallel Gripping Type