Festo 3 Finger Double Acting Action Pneumatic Gripper, HGDT-35-A-G1, Parallel Gripping Type

Subtotal (1 unit)*

₩2,511,440.00

Add to Basket
수량 선택 또는 입력
현재 액세스할 수 없는 재고 정보 - 나중에 다시 확인해 주세요.
수량
한팩당
1 +₩2,511,440.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
281-1402
제조사 부품 번호:
HGDT-35-A-G1
제조업체:
Festo
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Festo

Bore Diameter

35mm

Product Type

Pneumatic Gripper

Number of Fingers

3

Gripping Type

Parallel

Stroke Length

4mm

Action Type

Double Acting

Series

HGDT

Maximum Operating Pressure

8 bar

Port Size

M5

Weight

337g

Minimum Operating Temperature

5°C

Maximum Operating Temperature

60°C

Standards/Approvals

RoHS

Maximum Operating Frequency

4Hz

Model Number

540863

제외

COO (Country of Origin):
DE

Festo HGDT Series Pneumatic Gripper, 35mm Bore Size, 4mm Stroke Length - HGDT-35-A-G1, Numeric Part Number: 540863


This pneumatic gripper is a Compact actuator designed to grasp parts using three parallel fingers for automation tasks. It operates on double-acting pneumatic control to open and close reliably and is suitable for integration into pick-and-place and assembly systems in electrical, electronics and mechanical environments.

Features and Benefits:


• 35mm bore delivers consistent gripping force at moderate scale
• Three-jaw configuration provides stable centring of cylindrical parts
• 4mm stroke enables fine positional adjustment of gripped items
• Operates up to 4 Hz for frequent cycle requirements
• Rated for 8 bar supply to support demanding gripping scenarios
• M5 ports allow straightforward pneumatic connections

Applications


• Suitable for rotary or linear pick-and-place stations in production lines
• Used for handling small electromechanical components on assembly rigs
• Ideal for robotic end-effectors requiring parallel finger closure
• Can be used for feeding devices in automated testing and inspection
• Used with gantry systems for repetitive part transfer operations

What is the typical weight to consider for end-effector payload planning?


The unit mass is 337 g, which should be added to the overall tool payload when calculating actuator sizing and moment loads.

How does temperature affect installation choices?


It is specified for operation up to 60 °C and down to 5 °C, so select materials and Seals compatible with that ambient range.

What finger action should I expect during control sequencing?


The mechanism uses pneumatic supply and exhaust to alternate jaws

double-acting control provides positive opening and closing without Reliance on springs.

Are there materials or standards to note for environmental restrictions?


The product complies with RoHS, indicating the absence of restricted hazardous substances in its construction.

관련된 링크들