Better World
Festo 1 Finger Single Acting Action Pneumatic Gripper, DHEB-8-E-U-S-L, Adaptive Gripping Type
- RS 제품 번호:
- 281-0028
- 제조사 부품 번호:
- DHEB-8-E-U-S-L
- 제조업체:
- Festo
Subtotal (1 unit)*
₩609,999.00
제조사가 재고 비축중
- 2026년 6월 15일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩609,999.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS 제품 번호:
- 281-0028
- 제조사 부품 번호:
- DHEB-8-E-U-S-L
- 제조업체:
- Festo
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Festo | |
| Product Type | Pneumatic Gripper | |
| Number of Fingers | 1 | |
| Gripping Type | Adaptive | |
| Action Type | Single Acting | |
| Stroke Length | 3.5mm | |
| Series | DHEB | |
| Maximum Operating Pressure | 8 bar | |
| Weight | 16g | |
| Minimum Operating Temperature | 5°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | No | |
| Better World Product | Yes | |
| Maximum Operating Frequency | 4Hz | |
| Better World Claim | Repairable by the End User | |
| 모두 선택 | ||
|---|---|---|
브랜드 Festo | ||
Product Type Pneumatic Gripper | ||
Number of Fingers 1 | ||
Gripping Type Adaptive | ||
Action Type Single Acting | ||
Stroke Length 3.5mm | ||
Series DHEB | ||
Maximum Operating Pressure 8 bar | ||
Weight 16g | ||
Minimum Operating Temperature 5°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals No | ||
Better World Product Yes | ||
Maximum Operating Frequency 4Hz | ||
Better World Claim Repairable by the End User | ||
The Festo bellow gripper has adaptive gripper function. It has optional mounting position with basic guide.
RoHS compliant
관련된 링크들
- Festo 1 Finger Single Acting Action Pneumatic Gripper, DHEB-41-E-U-S-L, Adaptive Gripping Type
- Festo 1 Finger Single Acting Action Pneumatic Gripper, DHEB-33-E-U-E-L, Adaptive Gripping Type
- Festo 1 Finger Single Acting Action Pneumatic Gripper, DHEB-10-E-U-S-L, Adaptive Gripping Type
- Festo 1 Finger Single Acting Action Pneumatic Gripper, DHEB-14-E-U-S-P, Adaptive Gripping Type
- Festo 2 Finger Single Acting Action Pneumatic Gripper, DHEB-14-E-U-S-L, Adaptive Gripping Type
- Festo 1 Finger Single Acting Action Pneumatic Gripper, DHEB-27-E-U-S-L, Adaptive Gripping Type
- Festo 1 Finger Single Acting Action Pneumatic Gripper, DHEB-22-E-U-S-P, Adaptive Gripping Type
- Festo 1 Finger Single Acting Action Pneumatic Gripper, DHEB-12-E-U-S-P, Adaptive Gripping Type