SMC 2 Finger Single Acting Action Pneumatic Gripper, MHZ2-16SN, Parallel Gripping Type
- RS 제품 번호:
- 237-3565
- 제조사 부품 번호:
- MHZ2-16SN
- 제조업체:
- SMC
Subtotal (1 unit)*
₩780,500.00
일시적 품절
- 2026년 12월 17일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩780,500.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 237-3565
- 제조사 부품 번호:
- MHZ2-16SN
- 제조업체:
- SMC
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | SMC | |
| Product Type | Pneumatic Gripper | |
| Number of Fingers | 2 | |
| Bore Diameter | 16mm | |
| Gripping Type | Parallel | |
| Action Type | Single Acting | |
| Series | MHZ | |
| Maximum Operating Pressure | 7 bar | |
| Weight | 115g | |
| Open Width | 6mm | |
| Minimum Operating Temperature | -10°C | |
| Gripping Force - External | 27N | |
| Closed Width | 6mm | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Width | 23.6mm | |
| Maximum Operating Frequency | 180cpm | |
| 모두 선택 | ||
|---|---|---|
브랜드 SMC | ||
Product Type Pneumatic Gripper | ||
Number of Fingers 2 | ||
Bore Diameter 16mm | ||
Gripping Type Parallel | ||
Action Type Single Acting | ||
Series MHZ | ||
Maximum Operating Pressure 7 bar | ||
Weight 115g | ||
Open Width 6mm | ||
Minimum Operating Temperature -10°C | ||
Gripping Force - External 27N | ||
Closed Width 6mm | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Width 23.6mm | ||
Maximum Operating Frequency 180cpm | ||
- COO (Country of Origin):
- JP
The SMC MHZ2 series parallel type air gripper and has bore size of 16 mm. A linear guide provides high rigidity and high accuracy. It can operate under higher pressure even at a larger holding point and overhang. High degree of mounting precision is achieved and mounting repeatability is improved.
Body made from hard anodized aluminium alloy
Finger positions can be selected
Linear guide slippage prevention
Integral guide rail construction
관련된 링크들
- SMC 2 Finger Single Acting Action Pneumatic Gripper, MHZ2-10SN, Parallel Gripping Type
- SMC 2 Finger Single Acting Action Pneumatic Gripper, MHZ2-25SN, Parallel Gripping Type
- SMC 2 Finger Single Acting Action Pneumatic Gripper, MHZ2-10C, Parallel Gripping Type
- SMC 2 Finger Single Acting Action Pneumatic Gripper, MHZ2-10S, Parallel Gripping Type
- SMC 2 Finger Single Acting Action Pneumatic Gripper, MHZL2-16C, Parallel Gripping Type
- SMC 2 Finger Single Acting Action Pneumatic Gripper, MHZJ2-6S, Parallel Gripping Type
- SMC 2 Finger Single Acting Action Pneumatic Gripper, MHZL2-20S, Parallel Gripping Type
- SMC 2 Finger Single Acting Action Pneumatic Gripper, MHKL2-12S, Parallel Gripping Type