SMC 2 Finger Double Acting Action Pneumatic Gripper, MHKL2-20D, Parallel Gripping Type

Subtotal (1 unit)*

₩1,150,420.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 2 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩1,150,420.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
235-3293
제조사 부품 번호:
MHKL2-20D
제조업체:
SMC
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

SMC

Number of Fingers

2

Product Type

Pneumatic Gripper

Bore Diameter

20mm

Gripping Type

Parallel

Stroke Length

18mm

Action Type

Double Acting

Series

MHK

Port Size

M5 x 0.8

Weight

312g

Minimum Operating Temperature

-10°C

Open Width

34mm

Closed Width

16mm

Gripping Force - External

45N

Gripping Force - Internal

53N

Maximum Operating Temperature

60°C

Standards/Approvals

RoHS

Width

46mm

Length

100mm

Height

27.6mm

Maximum Operating Frequency

90cpm

COO (Country of Origin):
JP
The SMC MHK2 series parallel gripper was designed to accommodate applications that require a high degree of accuracy in a wide range of environments. The finger action accuracy is accomplished through the use of a wedge cam mechanism, which allows repeat ability to +/-0.01mm and yields much higher axial load characteristics which permits use in insert press procedures. The gripper body is enhanced by a rear centring hole +/-0.1mm and two location pin holes with H9 tolerance. The MHK2 gripper is standard with a dust cover for protection against direct exposure to harsh environments (available in Chloroprene, Flouro, and Silicone Rubber) and has optional stainless steel fingers.

Bore size 20mm

Action D

Finger material carbon steel

관련된 링크들