SMC 2 Finger Double Acting Action Pneumatic Gripper, MHKL2-16D, Parallel Gripping Type

Subtotal (1 unit)*

₩980,496.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2026년 12월 18일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩980,496.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
235-3292
제조사 부품 번호:
MHKL2-16D
제조업체:
SMC
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

SMC

Number of Fingers

2

Product Type

Pneumatic Gripper

Bore Diameter

16mm

Gripping Type

Parallel

Action Type

Double Acting

Stroke Length

14mm

Series

MHK

Weight

164g

Minimum Operating Temperature

-10°C

Gripping Force - External

27N

Open Width

28.6mm

Gripping Force - Internal

30N

Closed Width

14.6mm

Maximum Operating Temperature

60°C

Height

23.6mm

Standards/Approvals

RoHS

Length

83mm

Maximum Operating Frequency

90cpm

COO (Country of Origin):
JP
The SMC MHK2 series parallel gripper was designed to accommodate applications that require a high degree of accuracy in a wide range of environments. The finger action accuracy is accomplished through the use of a wedge cam mechanism, which allows repeat ability to +/-0.01mm and yields much higher axial load characteristics which permits use in insert press procedures. The gripper body is enhanced by a rear centring hole +/-0.1mm and two location pin holes with H9 tolerance. The MHK2 gripper is standard with a dust cover for protection against direct exposure to harsh environments (available in Chloroprene, Flouro, and Silicone Rubber) and has optional stainless steel fingers.

Bore size 16mm

Action D

Finger material carbon steel

관련된 링크들