SMC AS Series Speed Controller Pneumatic Elbow Threaded-to-Tube Adapter, 1/2 in R R 1/2 in One-touch Fitting 12 mm

Subtotal (1 unit)*

₩45,440.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 1 개 단위 배송 준비 완료
  • 추가로 2026년 12월 10일 부터 6 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩45,440.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
280-9181
제조사 부품 번호:
AS4201F-04-12SA
제조업체:
SMC
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

SMC

Inlet Connection Type

1/2 in R

Outlet Connection Type

One-touch Fitting

Product Type

Pneumatic Elbow Threaded-to-Tube Adapter

Sub Type

Speed Controller

Inlet Connection Size

1/2 in

Outlet Connection Size

12 mm

Series

AS

Inlet Thread Standard

R

Maximum Operating Pressure

1 MPa

Minimum Operating Temperature

-5°C

Material

PBT

Maximum Operating Temperature

60°C

Standards/Approvals

RoHS

Minimum Operating Pressure

0.1MPa

Proof Pressure

1.5MPa

COO (Country of Origin):
IN

SMC Series AS Pneumatic Elbow Threaded-to-Tube adaptor, 1/2 inches Inlet size, 12mm Outlet size - AS4201F-04-12SA


This pneumatic elbow threaded-to-tube adaptor provides a right-angled transition between a 1/2 inches R threaded inlet and a 12mm push-in tube outlet for control of pneumatic lines in industrial installations. Constructed from brass and PBT, it is intended for use where Compact directional changes and quick tube connections are required within pneumatic circuits and speed-control assemblies.

Features & Benefits


• Maximum operating pressure 1MPa delivers consistent system performance
• Proof pressure 1.5MPa increases safety margin under pressure spikes
• Operating temperature range -5°C to 60°C enables moderate-temperature environments
• One-touch 12mm tube connector allows Rapid insertion and removal
• Threaded R 1/2 inlet ensures secure screw-in connection to ports
• RoHS conformity supports restricted-substance requirements

**Applications**


• Suitable for conveyor speed regulation in automation systems
• Ideal for pneumatic control panels in electrical equipment rooms
• Used with pneumatic actuators requiring Compact directional fittings
• Can be used for machine tool air-supply routing in workshops
• Used for retrofitting existing pneumatic lines with one-touch connections

What materials compose the fitting and how do they affect chemical exposure?


The inlet section is brass and the body contains PBT, which offers good resistance to common industrial oils and lubricants but should be evaluated against specific chemicals before prolonged exposure.

How does the one-touch outlet operate under vibration?


The one-touch mechanism secures 12mm tubing by gripping the tube and providing axial retention, maintaining connection integrity in moderate vibration typical of factory equipment.

What pressure conditions should be avoided to prevent failure?


Continuous operation above the 1MPa maximum operating pressure or transient events exceeding the 1.5MPa proof pressure may compromise the fitting.

How does the fitting integrate with existing R-threaded ports?


The threaded inlet conforms to R standard dimensions for 1/2 inches connections and screws into compatible ports to create a sealed Interface prior to tube engagement.

관련된 링크들