SMC AS Series Speed Controller Pneumatic Elbow Threaded-to-Tube Adapter, 1/8 in Rc Rc 1/8 in 8 mm

Subtotal (1 unit)*

₩35,980.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 16일 부터 10 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩35,980.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
280-9163
제조사 부품 번호:
AS2201FS-G01-08
제조업체:
SMC
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

SMC

Product Type

Pneumatic Elbow Threaded-to-Tube Adapter

Inlet Connection Type

1/8 in Rc

Sub Type

Speed Controller

Inlet Connection Size

1/8 in

Outlet Connection Size

8 mm

Series

AS

Inlet Thread Standard

Rc

Maximum Operating Pressure

1 MPa

Material

Zinc Alloy

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

60°C

Standards/Approvals

RoHS

Minimum Operating Pressure

0.1MPa

Proof Pressure

1.5MPa

COO (Country of Origin):
IN

SMC Series AS Pneumatic Elbow Threaded-to-Tube adaptor, 1/8 inches Inlet Connection size, 8mm Outlet Connection size - AS2201FS-G01-08


This pneumatic elbow threaded-to-tube adaptor links a 1/8 inches Rc threaded supply to an 8mm pneumatic tube in applications requiring an angled connection. Its construction suits control and flow regulation tasks within industrial Air systems and complements speed control functions in automated assemblies. The component is intended for environments where Compact directional changes and stable pneumatic connections are necessary.

Features & Benefits


• Zinc alloy construction provides corrosion resistance and durability
• Rated for continuous use between -5°C and 60°C enabling varied temperature operation
• Operating pressure range from 0.1MPa to 1MPa supports common pneumatic systems
• Proof pressure of 1.5MPa ensures margin against overpressure events
• Rc 1/8 inches inlet enables secure screwed connection to threaded ports
• 8mm outlet accepts push-to-connect tubing for Rapid installation

**Applications**


• Suitable for cylinder speed control installations in automation lines
• Used for connecting control valves to pneumatic manifolds in manufacturing
• Ideal for integrating tubing runs in electrical cabinet pneumatic circuits
• Can be used for retrofitting pneumatic tooling in mechanical workshops
• Used with electronic pneumatic controls for laboratory test rigs

What materials are used in its body and how does that affect compatibility?


The body is MADE from zinc alloy, which offers chemical resistance suitable for standard compressed Air and most non‑corrosive pneumatic environments.

How should system pressure be managed relative to the component’s limits?


Normal working pressure should be kept within 0.1MPa–1MPa and never exceed the 1.5MPa proof pressure to prevent deformation or leakage.

Can this fitting be fitted to existing Rc‑threaded ports without adapters?


Yes, the inlet is designed for 1/8 inches Rc threaded ports and connects directly to compatible threaded ports.

What temperature conditions will affect sealing performance?


The fitting is specified for operation between -5°C and 60°C

outside this range seal materials and fit integrity may degrade.

관련된 링크들