RS PRO Flow regulator Flow Regulator, Tube 6 mm (Push-In) Push-in Fitting 6 mm
- RS 제품 번호:
- 235-4736
- 제조업체:
- RS PRO
대량 구매 할인 받기
5개 더 담고 ₩67,800.00 할인 받기
View bulk pricing optionsSubtotal (1 unit)*
₩76,620.00
재고있음
- 추가로 2026년 11월 16일 부터 79 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 절감 |
|---|---|---|
| 1 - 4 | ₩76,620.00 | - |
| 5 + | ₩63,060.00 | ₩67,800.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 235-4736
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Product Type | Flow Regulator | |
| Inlet Connection Type | Tube | |
| Outlet Connection Type | Push-in Fitting | |
| Sub Type | Flow regulator | |
| Inlet Connection Size | 6 mm (Push-In) | |
| Outlet Connection Size | 6 mm | |
| Series | RS PRO | |
| Material | Body: Plastic (Polybutylene Terephthalate), Seal: Nitrile Butadiene Rubber (Silicone Free), Collet: Nickel Plated Brass | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Product Type Flow Regulator | ||
Inlet Connection Type Tube | ||
Outlet Connection Type Push-in Fitting | ||
Sub Type Flow regulator | ||
Inlet Connection Size 6 mm (Push-In) | ||
Outlet Connection Size 6 mm | ||
Series RS PRO | ||
Material Body: Plastic (Polybutylene Terephthalate), Seal: Nitrile Butadiene Rubber (Silicone Free), Collet: Nickel Plated Brass | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
제외
- COO (Country of Origin):
- DE
RS PRO Pneumatic In-Line Flow Regulator
Introducing the range of RS PRO Pneumatic Regulators, designed to regulate the pressure and flow or air in a wide range of industrial applications like pneumatic automation, automotive processes and food and beverage production. This high-quality PBT fitting ensures optimum high flow performance for operations that require precise pressure regulation and limited pressure drop, without compromising the longevity of the fitting. Available in a range of sizes, fitting allows easy connection and installation with other components, saving on valuable time and resource.
Features and Benefits:
Applications:
Pneumatic fittings are a type of pneumatic accessory and are most commonly used in a range of domestic and industrial environments and are primarily used to create a connection from one hose to another for gas, liquid, or air to flow through. They can be used as connector elbows, adaptors, reducers, and much more, and can be used with male and female connections, making them great pipe fitting accessories. These fittings are used with:
The RS Pro Pneufit C C00GE series in-line flow regulator (uni-directional) fittings is ready to use, offering fast assembly with no need for tools and providing optimum flow. Body material is either PBT or nickel plated brass offering good resistance to corrosion or contamination, and all components are retained within the body to make a perfect seal every time. In addition to standard shapes, the range also includes manifolds, banjo flow regulators isolating valves and other items to offer maximum benefit from using standard widely available parts.
Why RS PRO?
Body plastic PBT
High flow performance
In-line or panel mounting
Adjustment can be lock
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
관련된 링크들
- Legris 7770 Series Flow Controller Flow Regulator, Tube 6 mm Tube 6 mm
- Norgren C00GP Series Uni-Directional Flow Regulator, Inlet Female, Tube 12 mm, Outlet Female Push-in Fitting 12 mm
- Legris 7776 Series Flow Controller Flow Regulator, Tube 06 Tube 6 mm
- RS PRO Flow regulator Flow Regulator, Inlet Male R 1/8 in, Outlet Female Push-in Metric 6 mm
- SMC AS2001FM Series Flow Controller Fitting Kit Flow Controller, Inlet Male, Tube R 6 mm, Outlet Female Push-in R 6 mm
- Norgren C00GP Series Uni-Directional Flow Regulator, Inlet Female, Tube 10 mm, Outlet Female Push-in Fitting 12.5 mm
- Norgren C00GP Series Uni-Directional Flow Regulator, Inlet Female, Tube 4 mm, Outlet Female Push-in Fitting 10.5 mm
- RS PRO Flow regulator Flow Regulator, Threaded R 1/4 in Tube Metric 12.5 mm