RS PRO Flow regulator Flow Regulator, Inlet Male R 1/8 in, Outlet Female Push-in Metric 6 mm

Subtotal (1 pack of 10 units)*

₩298,860.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 16일 부터 210 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
한팩당*
10 +₩29,886.00₩298,860.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
231-2681
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Product Type

Flow Regulator

Outlet Connection Type

Push-in

Sub Type

Flow regulator

Inlet Connection Size

1/8 in

Outlet Connection Size

6 mm

Series

RS PRO

Inlet Thread Standard

R

Inlet Port Gender

Male

Maximum Operating Pressure

10 bar

Outlet Port Gender

Female

Minimum Operating Temperature

-20°C

Outlet Thread Standard

Metric

Maximum Operating Temperature

80°C

Standards/Approvals

RoHS

Hazardous Area Certification

No

Minimum Operating Pressure

1bar

COO (Country of Origin):
IT

RS PRO Pneumatic Flow Regulator


Introducing the range of RS PRO Pneumatic Flow Regulators, designed to regulate the flow of air in a wide range of industrial applications like pneumatic automation, automotive processes and food and beverage production. This high-quality stainless-steel fitting ensures optimum performance for operations that require precise air flow regulation and limited pressure drop, without compromising the longevity of the fitting. Available in a range of threads, fitting allows easy connection and installation with other components, saving on valuable time and resource.

Features and Benefits:


  • The range of RS PRO single banjo body fittings are specially designed for use with compressed air, pneumatics and other industrial applications, however the working pressure and temperature is determined by the end application of the connector which must be in line with the compression tube’s features

  • The durable brass material can withstand heavy-duty use over prolonged periods of time and is compatible with all fluids

  • In addition to this, the brass fitting is also resistant to surface rust and oxidisation, even when used in damp or warm environments

  • Applications:


    Pneumatic fittings are a type of pneumatic accessory and are most commonly used in a range of domestic and industrial environments and are primarily used to create a connection from one hose to another for gas, liquid, or air to flow through. They can be used as connector elbows, adaptors, reducers, and much more, and can be used with male and female connections, making them great pipe fitting accessories. These fittings are used with:

  • Compressed air

  • Pneumatic automation

  • Industrial water circuits

  • Inert gases

  • Fluids and heating systems

  • Steam vacuums

  • Why RS PRO?


    RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

    관련된 링크들