RS PRO Straight Union Speed Controller Speed Controller 6 mm

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 unit)*

₩21,640.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 153 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
1 - 4₩21,640.00
5 +₩17,820.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
235-1195
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Product Type

Speed Controller

Sub Type

Straight Union Speed Controller

Outlet Connection Size

6 mm

Series

RS PRO

Maximum Operating Pressure

10 bar

Material

Polybutylene Terephthalate

Minimum Operating Temperature

0°C

Maximum Operating Temperature

60°C

Standards/Approvals

No

Minimum Operating Pressure

10bar

Hazardous Area Certification

No

제외

COO (Country of Origin):
KR

RS PRO NSF Series Straight Tube-to-Tube Adaptor, Tube-to-Tube Connection Style


The RS PRO metric tube-to-tube straight union speed controller. The tube direction and angle are controlled according to piping, as the main body can rotate up to 360° after assembly. Needle rotation is increased to 10-12 times for easy speed and regular speed.

Its strong Polybutylene terephthalate (PBT) body, nitrile (NBR) O-ring with brass handle protects it from corrosion and contamination. Its thermoplastic composition offers insulation and resistance to abrasion. Simply push the polyoxymethylene sleeve and then remove the tube to disconnect the adapter.

This product has received the RS PRO seal of approval, meaning it has been exhaustively tested by engineers for safety and consistency.

Features and Benefits


  • Quick connection and disconnection

  • Maximum flexibility for each pneumatic fitting

  • Effortless, quick, and simple push-in installation

  • Tube to tube (hose) connection style for use in pneumatic applications

  • Wide operating temperature range of 0°C to +60°C (+32°F to +140°F)

  • Air pressure ranges 1 to 10 bar (14.2 to 150 psi)

  • Robust and resistant

  • Air (No other type of gas or liquid) Do not use in water applications

    Applications


    RS PRO pneumatic fittings are widely used in various industries and applications, from production line set ups to industrial machinery, workbench equipment to construction.

    Why RS PRO?


    RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards

    they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

    관련된 링크들