RS PRO Speed Controller Speed Controller, Inlet Male, Threaded R 1/8 in 8 mm
- RS 제품 번호:
- 235-1189
- 제조업체:
- RS PRO
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 unit)*
₩24,100.00
재고있음
- 추가로 2026년 10월 05일 부터 56 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 - 4 | ₩24,100.00 |
| 5 + | ₩19,840.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 235-1189
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Product Type | Speed Controller | |
| Inlet Connection Type | Threaded | |
| Sub Type | Speed Controller | |
| Inlet Connection Size | 1/8 in | |
| Outlet Connection Size | 8 mm | |
| Inlet Thread Standard | R | |
| Maximum Operating Pressure | 150 psi | |
| Inlet Port Gender | Male | |
| Material | Brass | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Minimum Operating Pressure | -14psi | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Product Type Speed Controller | ||
Inlet Connection Type Threaded | ||
Sub Type Speed Controller | ||
Inlet Connection Size 1/8 in | ||
Outlet Connection Size 8 mm | ||
Inlet Thread Standard R | ||
Maximum Operating Pressure 150 psi | ||
Inlet Port Gender Male | ||
Material Brass | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Minimum Operating Pressure -14psi | ||
제외
- COO (Country of Origin):
- CN
RS PRO Threaded Speed Controller, 1/8 in Male Inlet Port x 8mm Tube Outlet Port
Introducing the range of RS PRO Pneumatic 360° rotational speed controller with one touch design, designed to regulate the flow of air in a wide range of industrial applications like pneumatic automation, automotive processes and food and beverage production and specially designed for use in high corrosion environments. This high-quality fitting has brass body and release sleeve, NBR seals and ensures optimum performance for operations that require precise air flow regulation and limited pressure drop, without compromising the longevity of the fitting. Available in a range of threads, fitting allows easy connection and installation with other components, saving on valuable time and resource.
Features and Benefits
Requires air, water as working medium
Applications
Pneumatic fittings are a type of pneumatic accessory and are most commonly used in a range of domestic and industrial environments and are primarily used to create a connection from one hose to another for gas, liquid, or air to flow through. They can be used as connector elbows, adaptors, reducers, and much more, and can be used with male and female connections, making them great pipe fitting accessories. These fittings are used with:
Compressed air
Pneumatic automation
Industrial water circuits
Inert gases
Fluids and heating systems
Steam vacuums
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
관련된 링크들
- RS PRO Speed Controller Speed Controller, Inlet Male, Threaded R 1/8 in 6 mm
- SMC Threaded Series Speed Controller Speed Controller, Inlet Female, Threaded Rc 1/8 in, Outlet Female Threaded R 1/8 in
- SMC Speed Controller Series Speed Controller Speed Controller, Inlet Female, Threaded R 1/8 in, Outlet Female Push-in R
- SMC AS Series Speed Controller Speed Controller, Inlet Male, Threaded Rc 1/4 in, Outlet Female Threaded R 1/4 in
- SMC AS Series Speed Controller Speed Controller, AS2210-01, Inlet Male, Threaded R R 1/8, Outlet Female Threaded R 1/8
- SMC Threaded Series Speed Controller Speed Controller, Inlet Female, Threaded R 1/8 in, Outlet Female Push-in R 6 mm
- SMC ASV410F Series Speed Exhaust Controller Speed Exhaust Controller, Inlet Male, Threaded R 1/8 in, Outlet Female
- SMC AS Series Speed Controller Speed Controller, AS*2*1FS Series, Inlet Male, Threaded BSPT 1/8 in, Outlet Male Push-in