Festo GRLZ-1/8-QS-3-D Series Pressure Relief Valve, 193156, Pneumatic QS-3 Pneumatic G 1/8 in G
- RS 제품 번호:
- 202-2977
- Distrelec 제품 번호:
- 301-70-360
- 제조사 부품 번호:
- GRLZ-1/8-QS-3-D
- 제조업체:
- Festo
Subtotal (1 unit)*
₩29,880.00
재고있음
- 2 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩29,880.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 202-2977
- Distrelec 제품 번호:
- 301-70-360
- 제조사 부품 번호:
- GRLZ-1/8-QS-3-D
- 제조업체:
- Festo
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Festo | |
| Product Type | Pressure Relief Valve | |
| Outlet Connection Type | Pneumatic | |
| Inlet Connection Type | Pneumatic | |
| Inlet Connection Size | QS-3 | |
| Outlet Connection Size | 1/8 in G | |
| Series | GRLZ-1/8-QS-3-D | |
| Maximum Operating Pressure | 10 bar | |
| Minimum Operating Temperature | -10°C | |
| Outlet Thread Standard | G | |
| Material | Wrought Aluminium Alloy | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS, ISO8573-1:2010 | |
| Minimum Operating Pressure | 0.2bar | |
| Hazardous Area Certification | No | |
| Model Number | 193156 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Festo | ||
Product Type Pressure Relief Valve | ||
Outlet Connection Type Pneumatic | ||
Inlet Connection Type Pneumatic | ||
Inlet Connection Size QS-3 | ||
Outlet Connection Size 1/8 in G | ||
Series GRLZ-1/8-QS-3-D | ||
Maximum Operating Pressure 10 bar | ||
Minimum Operating Temperature -10°C | ||
Outlet Thread Standard G | ||
Material Wrought Aluminium Alloy | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS, ISO8573-1:2010 | ||
Minimum Operating Pressure 0.2bar | ||
Hazardous Area Certification No | ||
Model Number 193156 | ||
- COO (Country of Origin):
- DE
Festo Pressure Relief Valve, 200L/min Flow Rate, 10 Bar Maximum Operating Pressure - GRLZ-1/8-QS-3-D
Is a high bar putting a squeeze on your pneumatic equipment? Ease up on your system with this pressure relief valve from Festo. It's a straightforward fitting that lets you set and adjust your limits with the simple turn of a screw. As the device handles between 0.2 and 10 bar, it's an ideal solution for common air-powered tools. Thanks to the standard G1/8 and QS-3 port connections, installation is a walk in the park. Fit it wherever there's a pressure point in your setup, like pipes or valves.
Features & Benefits
• Nitrile rubber seals resist corrosion to maintain a strong bond between components
• Compatible with lubrication for versatility of operation
• Wide operating temperature range between -10°C and +60°C so you can rely on this unit in challenging environments
Applications
• Assembly lines
• Pneumatic systems
• Automotive industry
Do the unit's flow rates vary depending on airflow direction?
Yes, when it's flowing in the control direction, you can get up to 200L/min – in the non-return direction, you can expect 180 to 200L/min.
What accessories go with this product?
Use air tubes (121-6289) to connect this pressure relief valve to your inlet source and pneumatic tools like cylinders.
관련된 링크들
- Festo GRLA-1/8-QS-3-RS-D Series Pressure Relief Valve, 197579, Pneumatic QS-3 G 1/8 in G
- Festo GRLA-1/8-QS-3-D Series Pressure Relief Valve, 193142, Threaded 1/8 in G Threaded G QS-3
- Festo GRLZ-1/8-RS-B Series Flow Control Valve Pressure Relief Valve, 151192, Threaded 1/8 in G Threaded G 1/8 in G
- Festo GRLZ Series Pressure Relief Valve, 151198, Inlet Male, Male 1/4 in G, Outlet Female Female G 1/4 in
- Festo GRLZ-M5-QS-3-D Series Pneumatic Flow Control Valve, 193153, Pneumatic Metric QS-3 Pneumatic Metric M5
- Festo Pressure Relief Valve, 151189
- Festo Pressure Relief Valve, 151190
- Festo Manual Pneumatic Control Valve GRLZ Series, Metric M3, 175043