Festo GRLZ-M5-B Series Flow Control Valve Pressure Relief Valve, 151183, Threaded Metric M5 Threaded Metric M5
- RS 제품 번호:
- 202-2970
- 제조사 부품 번호:
- GRLZ-M5-B
- 제조업체:
- Festo
Subtotal (1 unit)*
₩54,740.00
재고있음
- 추가로 2026년 11월 19일 부터 11 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩54,740.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 202-2970
- 제조사 부품 번호:
- GRLZ-M5-B
- 제조업체:
- Festo
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Festo | |
| Outlet Connection Type | Threaded | |
| Product Type | Pressure Relief Valve | |
| Inlet Connection Type | Threaded | |
| Sub Type | Flow Control Valve | |
| Inlet Connection Size | M5 | |
| Outlet Connection Size | M5 | |
| Series | GRLZ-M5-B | |
| Inlet Thread Standard | Metric | |
| Maximum Operating Pressure | 10 bar | |
| Material | Nickel Plated Brass | |
| Outlet Thread Standard | Metric | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | Conforms to RoHS, Compressed air in accordance with ISO8573-1:2010 (7:4:4) | |
| Minimum Operating Pressure | 0.2bar | |
| Hazardous Area Certification | No | |
| Model Number | 151183 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Festo | ||
Outlet Connection Type Threaded | ||
Product Type Pressure Relief Valve | ||
Inlet Connection Type Threaded | ||
Sub Type Flow Control Valve | ||
Inlet Connection Size M5 | ||
Outlet Connection Size M5 | ||
Series GRLZ-M5-B | ||
Inlet Thread Standard Metric | ||
Maximum Operating Pressure 10 bar | ||
Material Nickel Plated Brass | ||
Outlet Thread Standard Metric | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals Conforms to RoHS, Compressed air in accordance with ISO8573-1:2010 (7:4:4) | ||
Minimum Operating Pressure 0.2bar | ||
Hazardous Area Certification No | ||
Model Number 151183 | ||
- COO (Country of Origin):
- DE
Festo GRLZ Series Pressure Relief Valve, 10 bar Maximum Operating Pressure, Nitrile Rubber Seal - GRLZ-M5-B
This pressure relief valve by Festo is designed to efficiently control the flow of compressed air in industrial applications. With a maximum operating pressure of 10 bar, this valve ensures precise regulation of air flow to suit various operational requirements. The nitrile rubber seal used in this valve ensures a secure and leak-proof connection, enhancing the safety and reliability of your pneumatic systems.
Features & Benefits
• One-way flow control valve for precise regulation of air flow
• Reliable nitrile rubber seal for secure connection
• Threaded mounting type for easy installation
• Standard nominal flow rate of 95 l/min ensures efficient performance
• Adjustable slotted head screw for customisable flow control
• Operating pressure range of 0.2 to 10 bar for versatile applications
• Suitable for use with compressed air in accordance with ISO8573-1:2010 standards
• Lightweight design with a product weight of 11g for easy handling
• Material construction conforming to RoHS standards for environmental sustainability
Applications
• Ideal for use in pneumatic systems requiring precise flow control
• Suitable for industrial automation and mechanical applications requiring reliable pressure regulation
• Essential for installations where a secure and leak-proof connection is essential
Can it be used in high-pressure pneumatic systems?
This pressure relief valve is designed for a maximum operating pressure of 10 bar, making it suitable for use in high-pressure applications.
Will it work with compressed air in different temperature ranges?
Yes, it can operate efficiently at temperatures ranging from -10 to 60 degrees Celsius, ensuring reliable performance in diverse environments.
Is lubricated operation required for this valve?
Lubricated operation is possible for this valve, although it may be subsequently required for continued operation to maintain optimal performance in the long run.
관련된 링크들
- Festo GRLZ-M5-RS-B Series Pressure Relief Valve, 151186, Threaded Metric M5 Threaded Metric M5
- Festo Manual Pneumatic Control Valve GRLZ Series, Metric M5, 175058
- Festo Manual Pneumatic Control Valve GRLZ Series, Metric M5, 175055
- Festo GRLA Series Pressure Relief Valve, 151161, Threaded Metric M5 Threaded Metric M5
- Festo GRLA-M5-RS-B Series Pressure Relief Valve, 151163, Threaded Metric M5 Threaded Metric M5
- Festo GRLZ-1/8-RS-B Series Flow Control Valve Pressure Relief Valve, 151192, Threaded 1/8 in G Threaded G 1/8 in G
- Festo Manual Pneumatic Control Valve GRLZ Series, Metric M3, 175040
- Festo GRLZ-M5-QS-3-D Series Pneumatic Flow Control Valve, 193153, Pneumatic Metric QS-3 Pneumatic Metric M5