Festo GRO Series Flow Controller Flow Valve, 151216

Subtotal (1 unit)*

₩123,580.00

Add to Basket
수량 선택 또는 입력
현재 액세스할 수 없는 재고 정보 - 나중에 다시 확인해 주세요.
수량
한팩당
1 +₩123,580.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
175-4521
제조사 부품 번호:
GRO-1/8-B
제조업체:
Festo
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Festo

Product Type

Flow Valve

Sub Type

Flow Controller

Series

GRO

Maximum Operating Pressure

10 bar

Material

Wrought Aluminium Alloy

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

60°C

Standards/Approvals

No

Minimum Operating Pressure

0bar

Hazardous Area Certification

No

Model Number

151216

제외

COO (Country of Origin):
IN

Festo GRO Series Flow Valve, 0-10 Bar Operating Pressure, Wrought Aluminium Alloy Material - GRO-1/8-B


This flow valve controls the rate of pneumatic medium in industrial installations, offering adjustable throughput for air-driven systems. Constructed from a wrought aluminium alloy, it is intended for general plant use where explosive-atmosphere certification is not required. The unit operates across a broad temperature span and functions within common pneumatic pressure ranges, making it suitable for integration into control panels and actuator circuits.

Features and Benefits:


• Operates from 0 to 10 bar to match typical pneumatic supplies
• Serviceable between -20°C and +60°C for varied environments
• Manufactured in wrought aluminium alloy for reduced component mass
• Designed as a flow controller to regulate pneumatic throughput
• Not certified for hazardous areas, enabling standard industrial placement

Applications


• Used with pneumatic cylinders requiring flow adjustment
• Suitable for machine tool valve sequencing circuits
• Ideal for compressed air distribution line balancing
• Can be used for speed control of pneumatic actuators
• Used for laboratory pneumatic test rigs and benches

What pressure conditions must be observed during installation?


Installers should ensure supply pressure does not exceed the maximum 10 bar rating and may be reduced down to 0 bar for depressurised maintenance.

How does the material choice affect handling and mounting?


The wrought aluminium alloy offers a lightweight construction that eases manual handling and reduces load on mounting brackets.

Are there any certification limitations to consider for placement?


The product does not carry hazardous-area certification, so it should not be installed in locations requiring explosion-protected equipment.

What thermal operating range should be maintained in service?


Systems must remain within the specified -20°C to +60°C envelope to preserve functional performance and component integrity.

관련된 링크들