Festo GRLA Series Flow Controller Exhaust Valve, 193143 ISO 1179-1 and ISO 228-1 Threaded ISO 1179-1 and ISO 228-1
- RS 제품 번호:
- 121-4340
- Distrelec 제품 번호:
- 301-68-767
- 제조사 부품 번호:
- GRLA-1/8-QS-4-D
- 제조업체:
- Festo
대량 구매 할인 받기
5개 더 담고 ₩4,100.00 할인 받기
View bulk pricing optionsSubtotal (1 unit)*
₩32,680.00
재고있음
- 추가로 2026년 11월 09일 부터 86 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 절감 |
|---|---|---|
| 1 - 4 | ₩32,680.00 | - |
| 5 - 9 | ₩31,860.00 | ₩4,100.00 |
| 10 + | ₩31,060.00 | ₩16,200.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 121-4340
- Distrelec 제품 번호:
- 301-68-767
- 제조사 부품 번호:
- GRLA-1/8-QS-4-D
- 제조업체:
- Festo
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Festo | |
| Outlet Connection Type | Threaded | |
| Product Type | Exhaust Valve | |
| Sub Type | Flow Controller | |
| Series | GRLA | |
| Inlet Thread Standard | ISO 1179-1 and ISO 228-1 | |
| Maximum Operating Pressure | 1 bar | |
| Material | Nickel Plated Brass, Anodised wrought Aluminium Alloy, Stainless Steel, Fluorelastomer (FPM), Die Cast Zinc, Chromed Die Cast Zinc, Polyamide Reinforced, POM, Brass, Nitrile Rubber (NBR) | |
| Outlet Thread Standard | ISO 1179-1 and ISO 228-1 | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | Germanischer Lloyd, ISO 8573-1:2010 (7:4:4), RoHS | |
| Minimum Operating Pressure | 0.2bar | |
| Hazardous Area Certification | No | |
| Model Number | 193143 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Festo | ||
Outlet Connection Type Threaded | ||
Product Type Exhaust Valve | ||
Sub Type Flow Controller | ||
Series GRLA | ||
Inlet Thread Standard ISO 1179-1 and ISO 228-1 | ||
Maximum Operating Pressure 1 bar | ||
Material Nickel Plated Brass, Anodised wrought Aluminium Alloy, Stainless Steel, Fluorelastomer (FPM), Die Cast Zinc, Chromed Die Cast Zinc, Polyamide Reinforced, POM, Brass, Nitrile Rubber (NBR) | ||
Outlet Thread Standard ISO 1179-1 and ISO 228-1 | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals Germanischer Lloyd, ISO 8573-1:2010 (7:4:4), RoHS | ||
Minimum Operating Pressure 0.2bar | ||
Hazardous Area Certification No | ||
Model Number 193143 | ||
- COO (Country of Origin):
- DE
Festo Exhaust Valve, 0.2 to 10 Bar Operating Pressure, 160L/min Nominal Flow Rate - GRLA-1/8-QS-4-D
Opt for this exhaust valve from Festo when you want easy flow regulation in a pressurised application. As a one-way flow control device, it lets out used air in one direction from your pneumatic system in order to regulate speed. This helps ensure safe and stable performance in setups running and pressures from 0.2 to 10 bar. It also means you get consistent operation from connected equipment like piston drivers. The unit's two ports include a time-saving 4mm push-in fitting and an outlet with industry-standard G1/8 thread that makes getting leak-free pairings with a compatible mate a piece of cake.
Features & Benefits
• Fitting swivels in place for easy 360° access
• Flow rate is adjustable by hand with no more than a simple slotted screwdriver
• Versatile device also handles lubricated compressed air to suit lots of different tasks
• Suits any assembly position, making it a breeze to install
Applications
• Pharmaceutical production
• Food and beverage manufacture
• Printing presses
What temperature range does this product tolerate?
Thanks to this valve's robust aluminium alloy construction, it can withstand a broad range of temperatures from -10°C to +60°C.
관련된 링크들
- Festo GRLA Series Flow Controller Exhaust Valve, 193145 ISO 1179-1 and ISO 228-1 Threaded ISO 1179-1 and ISO 228-1
- Festo GRLA Series Flow Controller Exhaust Valve, 193144 ISO 1179-1 and ISO 228-1 Threaded ISO 1179-1 and ISO 228-1
- Festo GRLA Series Flow Controller Exhaust Valve, 193146 ISO 1179-1 and ISO 228-1 Threaded ISO 1179-1 and ISO 228-1
- Festo GRLA Series Flow Controller Exhaust Valve, 193148 ISO 1179-1 and ISO 228-1 Threaded ISO 1179-1 and ISO 228-1
- Festo GRLA Series Flow Controller Exhaust Valve, 193147 ISO 1179-1 and ISO 228-1 Threaded ISO 1179-1 and ISO 228-1
- Festo GRLA Series Flow Controller Exhaust Valve, 193149 ISO 1179-1 and ISO 228-1 Threaded ISO 1179-1 and ISO 228-1
- Festo GRLA Series Flow Controller Exhaust Valve, 193137 ISO 1179-1 and ISO 228-1 Threaded ISO 1179-1 and ISO 228-1
- Festo GRLA Series Flow Controller Exhaust Valve, 193150 ISO 1179-1 and ISO 228-1 Threaded ISO 1179-1 and ISO 228-1