Festo G Nickel Plated Brass Adapter

Subtotal (1 pack of 10 units)*

₩38,420.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 160 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
한팩당*
10 +₩3,842.00₩38,420.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
289-1860
제조사 부품 번호:
NPFC-E2-2G14-FM
제조업체:
Festo
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Festo

Product Type

Adapter

Thread Standard

G

Series

NPFC

Material

Nickel Plated Brass

Maximum Operating Temperature

150°C

Standards/Approvals

ISO 8573-1:2010, RoHS

COO (Country of Origin):
IT

Festo NPFC Series Adaptor, G 1/4 Threaded Connection, Extension Type - NPFC-E2-2G14-FM, Numeric Part Number: 8030303


This adaptor is an essential component in pneumatic systems, designed specifically for extending the reach of compressed air tubes. Its robust G 1/4 threaded connection ensures a secure interface, offering reliable performance in various applications. This accessory delivers durability and efficiency in air management tasks, catering to professionals in automation and mechanical industries.

Features & Benefits


• Designed for easy integration with existing pneumatic systems

• G 1/4 threaded connection ensures leak-free performance

• Facilitates the extension of compressed air tubes for versatile use

• Compatible with other NPFC series accessories for a cohesive setup

• Contributes to streamlined operations in industrial settings

• Supports enhanced efficiency in air delivery processes

Applications


• Used with pneumatic tools requiring extended reach

• Suitable for connecting multiple air tubes in workshop setups

• Ideal for enhancing automation systems needing flexible air supply

• Utilised in assembly lines where air pressure distribution is essential

How does the threaded connection improve the performance of this component?


The G 1/4 threaded connection enhances sealing and stability, minimising the risk of leaks during operation, which is critical in maintaining consistent air pressure for tools and systems.

What types of compressed air systems are compatible with this adaptor?


It is compatible with most pneumatic systems that utilise G 1/4 connections, making it suitable for a wide range of machinery and tools in industrial environments.

Can this product be used in high-pressure applications?


While designed for general pneumatic use, it is advisable to consult specifications regarding pressure limits to ensure safety and compatibility during operations.

관련된 링크들