SMC R Plug Fitting

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

대량 구매 할인 받기

30개 더 담고 ₩4,320.00 할인 받기

View bulk pricing options

Subtotal (1 pack of 5 units)*

₩25,940.00

Add to Basket
수량 선택 또는 입력
마지막 RS 재고
  • 최종적인 65 개 unit(s)이 배송 준비 됨

수량
한팩당
한팩당*
절감
5 - 25₩5,188.00₩25,940.00-
30 - 120₩5,044.00₩25,220.00₩4,320.00
125 +₩4,836.00₩24,180.00₩44,000.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
218-1842
제조사 부품 번호:
PLUG1/2
제조업체:
SMC
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

SMC

Product Type

Plug Fitting

Connection Size

1/2 in

Thread Standard

R

Series

Plug

Head Type

Hex Socket

Connection Type

R 1/2

Maximum Operating Pressure

1 MPa

Minimum Operating Temperature

0°C

Maximum Operating Temperature

60°C

Standards/Approvals

No

제외

COO (Country of Origin):
FR

SMC Plug Series Plug Fitting, 1/2 inch Connection Size, R 1/2 Thread Standard - PLUG1/2


This plug fitting provides a sealed closure for fluid or gas lines in industrial environments, designed to be installed into R thread connections to block flow when required. It operates under moderate thermal conditions and is intended for systems where a compact, serviceable end cap is needed.

Features and Benefits:


• R1/2 threaded connection offers secure engagement and leak prevention
• 1MPa maximum pressure rating supports medium-pressure systems
• 0-60°C operating temperature range suits temperate installations
• Hex socket head enables recessed tightening with Allen tools
• 1/2 in connection size fits common half-inch piping systems

Applications


• Suitable for isolating test ports on pneumatic manifolds
• Ideal for temporarily capping process sampling lines
• Used with hydraulic circuits within 1MPa pressure limits
• Can be used for closing unused branch connections in pipework
• Used for maintenance sealing where confined access exists

What tooling is required to install and remove this component?


Installation and removal use an internal hex key engaging the hex socket head to apply torque without obstructing adjacent fittings.

How should it be selected for temperature-sensitive installations?


Choose this item when system fluids remain within the 0-60°C operating window to avoid thermal overstress.

Is the connection compatible with standard tapered threads?


The part uses an R thread form and connects to mating R1/2 ports designed for that thread standard.

What pressure conditions must be observed during service?


Do not exceed the maximum operating pressure of 1MPa to maintain sealing integrity and prevent failure.

관련된 링크들