Festo Polybutylene Terephthalate Blanking Plug
- RS 제품 번호:
- 202-3269
- 제조사 부품 번호:
- QSC-8H-50
- 제조업체:
- Festo
Subtotal (1 Bag of 50 units)*
₩89,600.00
재고있음
- 추가로 2026년 11월 09일 부터 42 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Bag(s) | Per Bag | 한팩당* |
|---|---|---|
| 1 + | ₩89,600.00 | ₩1,792.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 202-3269
- 제조사 부품 번호:
- QSC-8H-50
- 제조업체:
- Festo
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Festo | |
| Product Type | Blanking Plug | |
| Connection Size | 8 mm | |
| Series | QS | |
| Material | Polybutylene Terephthalate | |
| Head Type | Round | |
| Connection Type | Push-In Sleeve | |
| Maximum Operating Pressure | 14 bar | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | RoHS, ISO8573-1:2010 (7:-:-) | |
| Overall Length | 37mm | |
| Model Number | 130701 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Festo | ||
Product Type Blanking Plug | ||
Connection Size 8 mm | ||
Series QS | ||
Material Polybutylene Terephthalate | ||
Head Type Round | ||
Connection Type Push-In Sleeve | ||
Maximum Operating Pressure 14 bar | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals RoHS, ISO8573-1:2010 (7:-:-) | ||
Overall Length 37mm | ||
Model Number 130701 | ||
- COO (Country of Origin):
- JP
Festo Blanking Plug For 8mm Tubes, 0.95 to 14 Bar Operating Pressure, 1g Weight - QSC-8H-50
Stop dust and contaminants from penetrating your pneumatic tubing systems with this blanking plug from Festo. It's designed for use with 8mm tubes and can be mounted in any position for maximum flexibility. You can rely on the plug for a long service life even in harsh conditions, as it's made of PBT, which withstands impact and abrasion. The material is waterproof, so it can also block out moisture to ensure optimal performance of your pneumatic applications.
• Simple and tool-free installation saves time and effort
• Can be used with lubricants to reduce friction in moving parts of a pneumatic system
• Wide operating temperature range of -10°C to +80°C for use in extreme conditions
• Broad operating pressure range of 0.95 to 14 bar for use in both low-pressure and high-pressure applications
Applications
• Process and packaging industries
• Water treatment plants
• Chemical laboratories
How do I install this blanking plug?
This plug is easy to install without the need for tools. Simply insert it into the appropriate tube with its push-in sleeve and it's ready to go.
관련된 링크들
- Festo Polybutylene Terephthalate Blanking Plug
- Festo QSC Series Tubing Cap, Polybutylene Terephthalate, 8 mm Push-in
- Festo QS Series Tubing Cap, Polybutylene Terephthalate, 8 mm Pneumatic, Port
- Festo QSC Series Tubing Cap, Polybutylene Terephthalate, 4 mm Push-in
- Festo QSC Series Tubing Cap, Polybutylene Terephthalate, 6 mm Push-in
- Festo QSC Series Tubing Cap, Polybutylene Terephthalate, 4 mm Pneumatic, Port
- Festo QS Series Tubing Cap, Polybutylene Terephthalate, 10 mm Push-in
- Festo Polybutylene Terephthalate Polybutylene Terephthalate Tubing Sleeve