Parker P31 series 5 μm 1/4 in 250 psi Pneumatic Filter 25 SCFM max with Pulse drain
- RS 제품 번호:
- 867-5680
- 제조사 부품 번호:
- P31FB12EMBN
- 제조업체:
- Parker
Subtotal (1 unit)*
₩95,260.00
재고있음
- 추가로 2026년 11월 09일 부터 2 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩95,260.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 867-5680
- 제조사 부품 번호:
- P31FB12EMBN
- 제조업체:
- Parker
사양
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Parker | |
| Filtration Size | 5μm | |
| Product Type | Pneumatic Filter | |
| Port Size | 1/4 in | |
| Drain Type | Pulse | |
| Series | P31 | |
| Maximum Flow Rate | 25SCFM | |
| Maximum Operating Pressure | 250 psi | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 65.5°C | |
| Standards/Approvals | No | |
| Filter Type | Air Filter | |
| Bowl Material | Metal | |
| 모두 선택 | ||
|---|---|---|
브랜드 Parker | ||
Filtration Size 5μm | ||
Product Type Pneumatic Filter | ||
Port Size 1/4 in | ||
Drain Type Pulse | ||
Series P31 | ||
Maximum Flow Rate 25SCFM | ||
Maximum Operating Pressure 250 psi | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 65.5°C | ||
Standards/Approvals No | ||
Filter Type Air Filter | ||
Bowl Material Metal | ||
Particulate Filters
Parker's P31 pneumatic particulate filter range for the removal of solid particle contamination and condensed liquids down to a particle size of 5 microns. Suitable for use in a wide variety of industrial compressed air and air preparation solutions and as an upstream filter for all systems employing a coalescing filter
Modular design with integrated ports
Robust & lightweight aluminium construction
High efficiency element as standard
Excellent water removal
One hand operation for easy cartridge removal
Positive bayonet latch to ensure correct & safe fitting
Plastic & metal bowl options
Manual & automatic drain options
P31 Series - Next Generation
관련된 링크들
- Parker P31 series 1/4 in 250 psi Pneumatic Filter 4.2 SCFM max with Manual drain
- Parker P31 series 5 μm 1/4 in 250 psi Pneumatic Filter 25 SCFM max with Manual drain
- Parker P32 series 5 μm 3/8 in 250 psi Pneumatic Filter 23 SCFM max with Automatic drain
- Parker P32 series 5 μm 1/2 in 250 psi Pneumatic Filter 23 SCFM max with Automatic drain
- Parker P32 series 0.01 μm 1/2 in 250 psi Pneumatic Filter 23 SCFM max with Automatic drain
- Parker P32 series 0.01 μm 3/8 in 250 psi Pneumatic Filter 23 SCFM max with Automatic drain
- Parker P32 series 5 μm 1/2 in G 250 psi Pneumatic Filter 23 SCFM max with Manual drain
- Parker P32 series 0.01 μm 1/2 in G 250 psi Pneumatic Filter 23 SCFM max with Manual drain