Festo MS series 40 μm Internal (Pneumatic Connection,Port 1 and 2) 12 bar Pneumatic Filter 16000L/min max with Automatic
- RS 제품 번호:
- 203-0755
- 제조사 부품 번호:
- MS12-LF-G-EUV
- 제조업체:
- Festo
Subtotal (1 unit)*
₩930,080.00
제조사가 재고 비축중
- 2026년 12월 31일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩930,080.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 203-0755
- 제조사 부품 번호:
- MS12-LF-G-EUV
- 제조업체:
- Festo
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Festo | |
| Product Type | Pneumatic Filter | |
| Filtration Size | 40μm | |
| Port Size | Internal (Pneumatic Connection, Port 1 and 2) | |
| Drain Type | Automatic | |
| Series | MS | |
| Maximum Flow Rate | 16000L/min | |
| Seal Material | Nitrile Rubber (NBR) | |
| Maximum Operating Pressure | 12 bar | |
| Minimum Operating Temperature | 5°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | ISO 8573-1:2010 (7:9:-) and ISO8573-1:2010 (7:8:4) | |
| Filter Type | Centrifugal Blower | |
| Bowl Material | Wrought Aluminium Alloy | |
| Model Number | 537151 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Festo | ||
Product Type Pneumatic Filter | ||
Filtration Size 40μm | ||
Port Size Internal (Pneumatic Connection, Port 1 and 2) | ||
Drain Type Automatic | ||
Series MS | ||
Maximum Flow Rate 16000L/min | ||
Seal Material Nitrile Rubber (NBR) | ||
Maximum Operating Pressure 12 bar | ||
Minimum Operating Temperature 5°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals ISO 8573-1:2010 (7:9:-) and ISO8573-1:2010 (7:8:4) | ||
Filter Type Centrifugal Blower | ||
Bowl Material Wrought Aluminium Alloy | ||
Model Number 537151 | ||
- COO (Country of Origin):
- HU
The Festo's MS series filter has 12 size with metal bowl guard which drain manually. It assembled in vertical +/- 5° position with standard nominal flow rate 16,000 l/min
Ambient temperature 5 to 60 °C
Aluminium die cast housing material
관련된 링크들
- Festo MS series 40 μm 12 bar Pneumatic Filter with Automatic drain
- Festo MS Filter Regulator, 40 μm, Internal, Automatic, Manual, Non Detenting, 12 bar, 537149
- Festo MS series 5 μm Internal 12 bar Pneumatic Filter 14000L/min max with Automatic drain
- Festo MS Filter Regulator, 40 μm, MS9, Automatic, 12 bar, 564119
- Festo MS series 40 μm 1/2 in G 12 bar Filter 4100L/min max with Automatic drain
- Festo MS Filter Regulator, 40 μm, Automatic, 12 bar, 564125
- Festo 12 bar Filter Regulator, 40 μm, MS9, Automatic, 12 bar, 564111
- Festo MS Filter Regulator, 40 μm, 1/2 in, Automatic, 12 bar, 529194