Festo D series 0.01 μm 3/4 in G 16 bar Pneumatic Filter 1110L/min max with Manual drain
- RS 제품 번호:
- 203-0731
- 제조사 부품 번호:
- LFMA-3/4-D-MIDI
- 제조업체:
- Festo
Subtotal (1 unit)*
₩429,780.00
제조사가 재고 비축중
- 2027년 1월 18일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩429,780.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 203-0731
- 제조사 부품 번호:
- LFMA-3/4-D-MIDI
- 제조업체:
- Festo
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Festo | |
| Product Type | Pneumatic Filter | |
| Filtration Size | 0.01μm | |
| Port Size | 3/4 in G | |
| Drain Type | Manual | |
| Series | D | |
| Maximum Flow Rate | 1110L/min | |
| Maximum Operating Pressure | 16 bar | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS, ISO8573-1:2010 (6:8:4) | |
| Bowl Material | Polycarbonate | |
| Filter Type | Fibre | |
| Model Number | 162647 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Festo | ||
Product Type Pneumatic Filter | ||
Filtration Size 0.01μm | ||
Port Size 3/4 in G | ||
Drain Type Manual | ||
Series D | ||
Maximum Flow Rate 1110L/min | ||
Maximum Operating Pressure 16 bar | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS, ISO8573-1:2010 (6:8:4) | ||
Bowl Material Polycarbonate | ||
Filter Type Fibre | ||
Model Number 162647 | ||
- COO (Country of Origin):
- HU
The Festo's D series micro filter without threaded connection plate with FRB threaded pin. 0.01 μm filter cartridge and with metal bowl guard. Its size is mini and manually rotate. Its maximum standard flow rate is 1,110 l/min and has high-efficiency filter for exceptionally clean compressed air.
Ambient temperature -10 to 60 °C
Free of copper and PTFE
2 - moderate corrosion stress
관련된 링크들
- Festo LFMA series 0.01 μm 3/4 in G 16 bar Pneumatic Filter 1110L/min max with Manual drain
- Festo D series 0.01 μm 16 bar Pneumatic Filter with Manual drain
- Festo D series 0.01 μm 1/4 in G 16 bar Pneumatic Filter 740L/min max with Manual drain
- Festo D series 0.01 μm 3/8 in G 16 bar Pneumatic Filter 880L/min max with Manual drain
- Festo D series 0.01 μm 1/2 in G 16 bar Pneumatic Filter 1120L/min max with Manual drain
- Festo D series 0.01 μm 12 bar Pneumatic Filter with Manual drain
- Festo D series 0.01 μm 12 bar Pneumatic Filter with Automatic drain
- Festo D series 0.01 μm 3/4 in G 16 bar Pneumatic Filter 1900L/min max with Manual drain