Festo D series 40 μm 3/8 in 12 bar Pneumatic Filter with Automatic drain
- RS 제품 번호:
- 203-0707
- 제조사 부품 번호:
- LF-D-MAXI-A
- 제조업체:
- Festo
Subtotal (1 unit)*
₩635,060.00
제조사가 재고 비축중
- 2026년 12월 21일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩635,060.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 203-0707
- 제조사 부품 번호:
- LF-D-MAXI-A
- 제조업체:
- Festo
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Festo | |
| Product Type | Pneumatic Filter | |
| Filtration Size | 40μm | |
| Port Size | 3/8 in | |
| Drain Type | Automatic | |
| Series | D | |
| Maximum Operating Pressure | 12 bar | |
| Minimum Operating Temperature | 5°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | ISO 8573-1:2010 (7:9:-), RoHS | |
| Filter Type | Centrifugal Blower | |
| Bowl Material | Polycarbonate | |
| Model Number | 192556 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Festo | ||
Product Type Pneumatic Filter | ||
Filtration Size 40μm | ||
Port Size 3/8 in | ||
Drain Type Automatic | ||
Series D | ||
Maximum Operating Pressure 12 bar | ||
Minimum Operating Temperature 5°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals ISO 8573-1:2010 (7:9:-), RoHS | ||
Filter Type Centrifugal Blower | ||
Bowl Material Polycarbonate | ||
Model Number 192556 | ||
- COO (Country of Origin):
- HU
The Festo's D series filter has maxi size with metal bowl guard which drain fully automaticallyally. It assembled in vertical +/- 5° position with maximum condensate volume 80cm3 which is without threaded connection plate with FRB threaded pin 40 μm of filtration.
Ambient temperature 5 to 60 °C
Zinc die-casting housing material
관련된 링크들
- Festo D series 5 μm 12 bar Pneumatic Filter with Automatic drain
- Festo D series 1 μm 12 bar Pneumatic Filter with Automatic drain
- Festo D series 0.01 μm 12 bar Pneumatic Filter with Automatic drain
- Festo D series 40 μm 1 in 12 bar Pneumatic Filter 5300L/min max with Automatic drain
- Festo D series 5 μm 1 in 12 bar Pneumatic Filter 3800L/min max with Automatic drain
- Festo D series 40 μm 12 bar Pneumatic Filter with Automatic drain
- Festo LFMB series 1 μm 12 bar Pneumatic Filter with Automatic drain
- Festo D series 40 μm 3/4 in G 12 bar Pneumatic Filter 5000L/min max with Automatic drain