Festo D series 1 μm 3/8 in G 16 bar Pneumatic Filter 675L/min max with Manual drain
- RS 제품 번호:
- 203-0644
- 제조사 부품 번호:
- LFMB-3/8-D-MINI
- 제조업체:
- Festo
Subtotal (1 unit)*
₩253,380.00
제조사가 재고 비축중
- 2026년 12월 11일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩253,380.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 203-0644
- 제조사 부품 번호:
- LFMB-3/8-D-MINI
- 제조업체:
- Festo
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Festo | |
| Product Type | Pneumatic Filter | |
| Filtration Size | 1μm | |
| Port Size | 3/8 in G | |
| Drain Type | Manual | |
| Series | D | |
| Maximum Flow Rate | 675L/min | |
| Maximum Operating Pressure | 16 bar | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Model Number | 162628 | |
| Bowl Material | Polycarbonate | |
| Filter Type | Fibre | |
| 모두 선택 | ||
|---|---|---|
브랜드 Festo | ||
Product Type Pneumatic Filter | ||
Filtration Size 1μm | ||
Port Size 3/8 in G | ||
Drain Type Manual | ||
Series D | ||
Maximum Flow Rate 675L/min | ||
Maximum Operating Pressure 16 bar | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Model Number 162628 | ||
Bowl Material Polycarbonate | ||
Filter Type Fibre | ||
- COO (Country of Origin):
- HU
The Festo's D series fine filter without threaded connection plate with FRB threaded pin. It has 1 μm filter cartridge, with metal bowl guard. Its size is mini and drain manually with the pneumatic connection port 1 is G3/8 which has maximum standard flow rate 675 l/min.
Ambient temperature -10 to 60 °C
Free of copper and PTFE
관련된 링크들
- Festo LFMB series 1 μm 3/8 in G 12 bar Pneumatic Filter 675L/min max with Automatic drain
- Festo LFMB series 1 μm 3/8 in G 16 bar Pneumatic Filter 3100L/min max with Manual drain
- Festo D series 1 μm 16 bar Pneumatic Filter with Manual drain
- Festo D series 1 μm 1/8 in G 16 bar Pneumatic Filter 500L/min max with Manual drain
- Festo D series 1 μm 1/4 in G 16 bar Pneumatic Filter 650L/min max with Manual drain
- Festo D series 1 μm 3/8 in G 16 bar Pneumatic Filter 1420L/min max with Manual drain
- Festo LFMB series 1 μm 3/4 in G 16 bar Pneumatic Filter 1980L/min max with Manual drain
- Festo D series 1 μm 3/4 in G 16 bar Pneumatic Filter 1980L/min max with Manual drain