SICK Pneumatic Position Detector, IP67 30V dc, MPS-050CLTP0 LED Indicator

Subtotal (1 unit)*

₩559,560.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 16일 부터 4 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩559,560.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
212-8564
제조사 부품 번호:
MPS-050CLTP0
제조업체:
SICK
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

SICK

Product Type

Pneumatic Position Detector

Construction

C-Slot

Series

MPS-050CLTP0

Output Function

Switching output, Analogue, IO Link

Housing Material

Plastic

LED Indicator

Yes

Voltage

30V dc

For Use With

C-Slot

IP Rating

IP67

Analogue Output

0 V → 10 V (Voltage), 4 mA → 20 mA (current)

Switching Action

Push Pull

Measurement Principle

Magnetic Cylindrical Sensor

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

70°C

Hazardous Area Certification

No

Diameter

2.6mm

Standards/Approvals

According to EN 60529, EN 60947-5-7

COO (Country of Origin):
HU

Overview


At a glance


Position sensor for direct mounting in C-slots on pneumatic cylinders and grippers

Sensor variants with measuring ranges of 25 mm to 200 mm

Analog outputs (for current or voltage), switching output, and IO-Link

Mounting on other cylinder types (e.g., round body cylinders) is possible with adapters

Your Benefit


Rapid mounting and exchange of sensors with drop-in

Straightforward installation as no additional mechanical components or position elements are required

Can be integrated into the machine at any time, as the sensor is attached to the cylinder externally

Easy adjustment of sensor settings and parameters during operation using a teach pad or IO-Link

More flexibility compared to conventional cylinder sensors, as it is possible to define multiple switching points in the smallest of spaces

Excellent reliability thanks to the rugged sensor design and non-contact measurement principle

Advanced diagnostic options thanks to data transmission via IO-Link

MPS-C position sensors continuously detect the piston position of pneumatic actuators using a direct, non-contact method. They can be mounted in C-slots without the need for additional accessories. The sensor settings can be adjusted during installation and during operation later on, using a teach field or IO-Link. The sensors continuously supply data via analog outputs or IO-Link, enabling flexible machine concepts and making it possible to solve tasks in areas such as quality monitoring and process control in conjunction with pneumatic cylinders and drives. This continuous transfer of position data upgrades the functionality of the pneumatic cylinders by making them more intelligent – and, as a result, more versatile.

Applications


Positioning of grippers when installing a gearshift assembly

Monitoring of the part position when ultrasonic welding plastics

Height measurement of a component using the MPS-C

Double layer detection for printed circuit board

Flexible positioning of cylinders

Measuring the film tension

Detection of gripper position and material wear in roof tile manufacturing

관련된 링크들