SICK Magnetic Cylinder Sensor - Position Sensor Pneumatic Position Detector, IP67, 12 → 30V dc, MPS-C, with LED
- RS 제품 번호:
- 212-8601
- 제조사 부품 번호:
- MPS-100CLTP0
- 제조업체:
- SICK
가격 개당**
₩798,252.00
1 <재고있음> 5-9영업일내 홍콩 발송*
* 배송 날짜는 선택한 수량과 배송 주소에 따라 달라질 수 있습니다.
수량 | 한팩당 |
---|---|
1 + | ₩798,252.00 |
**다른 단위에 대한 가격 표시
- RS 제품 번호:
- 212-8601
- 제조사 부품 번호:
- MPS-100CLTP0
- 제조업체:
- SICK
- COO (Country of Origin):
- HU
Overview
At a glance
Position sensor for direct mounting in C-slots on pneumatic cylinders and grippers
Sensor variants with measuring ranges of 25 mm to 200 mm
Analog outputs (for current or voltage), switching output, and IO-Link
Mounting on other cylinder types (e.g., round body cylinders) is possible with adapters
Sensor variants with measuring ranges of 25 mm to 200 mm
Analog outputs (for current or voltage), switching output, and IO-Link
Mounting on other cylinder types (e.g., round body cylinders) is possible with adapters
Your Benefit
Rapid mounting and exchange of sensors with drop-in
Straightforward installation as no additional mechanical components or position elements are required
Can be integrated into the machine at any time, as the sensor is attached to the cylinder externally
Easy adjustment of sensor settings and parameters during operation using a teach pad or IO-Link
More flexibility compared to conventional cylinder sensors, as it is possible to define multiple switching points in the smallest of spaces
Excellent reliability thanks to the rugged sensor design and non-contact measurement principle
Advanced diagnostic options thanks to data transmission via IO-Link
Straightforward installation as no additional mechanical components or position elements are required
Can be integrated into the machine at any time, as the sensor is attached to the cylinder externally
Easy adjustment of sensor settings and parameters during operation using a teach pad or IO-Link
More flexibility compared to conventional cylinder sensors, as it is possible to define multiple switching points in the smallest of spaces
Excellent reliability thanks to the rugged sensor design and non-contact measurement principle
Advanced diagnostic options thanks to data transmission via IO-Link
MPS-C position sensors continuously detect the piston position of pneumatic actuators using a direct, non-contact method. They can be mounted in C-slots without the need for additional accessories. The sensor settings can be adjusted during installation and during operation later on, using a teach field or IO-Link. The sensors continuously supply data via analog outputs or IO-Link, enabling flexible machine concepts and making it possible to solve tasks in areas such as quality monitoring and process control in conjunction with pneumatic cylinders and drives. This continuous transfer of position data upgrades the functionality of the pneumatic cylinders by making them more intelligent – and, as a result, more versatile.
Applications
Positioning of grippers when installing a gearshift assembly
Monitoring of the part position when ultrasonic welding plastics
Height measurement of a component using the MPS-C
Double layer detection for printed circuit board
Flexible positioning of cylinders
Measuring the film tension
Detection of gripper position and material wear in roof tile manufacturing
Monitoring of the part position when ultrasonic welding plastics
Height measurement of a component using the MPS-C
Double layer detection for printed circuit board
Flexible positioning of cylinders
Measuring the film tension
Detection of gripper position and material wear in roof tile manufacturing
Note
속성 | 값 |
---|---|
Type | Magnetic Cylinder Sensor - Position Sensor |
Supply Voltage | 12 → 30V dc |
Manufacturer Series | MPS-C |
LED Indicator | Yes |
Compatible With | C-Slot |
IP Rating | IP67 |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +70°C |
Outlet Port | Wire |