- RS 제품 번호:
- 202-9149
- 제조사 부품 번호:
- AEVC-16-25-A-P
- 제조업체:
- Festo
단종
- RS 제품 번호:
- 202-9149
- 제조사 부품 번호:
- AEVC-16-25-A-P
- 제조업체:
- Festo
제정법과 컴플라이언스
- COO (Country of Origin):
- DE
제품 세부 사항
The Festo AEVC series single-acting short-stroke cylinder has a male thread piston-rod end design structure with flexible cushioning rings/plates at both ends. The actuator stroke is a 25 mm with retracted spring return force of 5 N.
Piston diameter - 16 mm
Cushioning - P
Assembly position - any
Cushioning - P
Assembly position - any
사양
속성 | 값 |
---|---|
Stroke | 25mm |
Bore | 16mm |
Action | Single |
Manufacturer Series | AEVC |
Model Number p | 188107 |